
MSI MAG 274QFDE X24 Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 0.5 ms DisplayPort, HDMI™ IPS LCD
MSI MAG 274QFDE X24 Gaming screen
Highlights & Details
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 0.5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™;Tiltable
Technical specifications
- HD type Wide Quad HD
- Screen technology: LCD
- Rapid IPS panel type
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 100000000:1
- 0.2331 x 0.2331 mm pixel distance
- HDMI version: 2.0b
- Tilt angle range -5 - 20°
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Tiltable
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- HDR support
Yes
- Width
613.5 mm
- Height
438.5 mm
- Depth
249.7 mm
- Weight
4.7 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613.5 x 438.5 x 249.7 mm
- Display size
24 inch - 29 inch
- Range of uses
Gaming
- Display resolution mode
QHD
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
62.1 mm
- Display resolution
2560 x 1440 Pixel
- Height (without base)
362.5 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Headphone out
yes
- Width (without stand)
613.5 mm
- Cable lock slot
yes
- Colour gamut
96 %
- Colour depth
8 Bit
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Headphone outputs
1
- DC-in jack
yes
- DVI port
no
- Built-in speaker(s)
no
- Pivot
no
- sRGB coverage (typical)
130 %
- Adobe RGB coverage
93 %
- AMD FreeSync
yes
- Horizontal scan range
128,67 - 175 kHz
- Frameless design
yes
- Quick start guide
yes
- DCI-P3 coverage
96 %
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
39 kWh
- HDMI
yes
- Swivelling
no
- Package weight
6.55 kg
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 240 Hz
- Viewable size, horizontal
59.7 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451276 MSI MAG 274QFDE X24 Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 0.5 ms DisplayPort, HDMI™ IPS LCD
Description
This text is machine translated.
Features
- 68.6cm (27") Wide Quad HD 2560 x 1440 Rapid IPS
- 0.5ms, 16:9, 250cd/m², 1000:1
- HDMI, DisplayPort
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor





