
MSI MAG 274UPDFDE E16M Gaming screen EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 0.5 ms DisplayPort, HDMI™ IPS LC
MSI MAG 274UPDFDE E16M Gaming screen
Highlights & Details
- Screen size 68.6 cm (27 inch) UHD, 3840 x 2160 p;Response time: 0.5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™;UHD resolution, Height adjustable, Tiltable
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LED
- Rapid IPS panel type
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 100000000:1
- 0.15525 x 1.5525 mm pixel distance
- HDMI version 2.1
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 20°
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
160 Hz
- Response time
0.5 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
1.553 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
UHD resolution
Height adjustable
Tiltable
- Inclination
-5/+20
- Adjustable height
110 mm
- Swivel angle
15°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- Width
613.1 mm
- Height
423.5 mm
- Depth
227.9 mm
- Weight
7.5 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613.1 x 423.5 x 227.9 mm
- Display size
24 inch - 29 inch
- Range of uses
Gaming
- Display resolution mode
UHD
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
26 W
- Device depth (without stand)
68.8 mm
- Display resolution
3840 x 2160 Pixel
- Height (without base)
375.3 mm
- Type
External
100 x 100 mm
- UKCA
yes
- Headphone out
yes
- Width (without stand)
613.1 mm
- Cable lock slot
yes
- Colour gamut
98 %
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Headphone outputs
1
- DVI port
no
- Built-in speaker(s)
no
- Adjustable height (max)
11 cm
- Pivot
yes
- sRGB coverage (typical)
143 %
- Adobe RGB coverage
100 %
- AMD FreeSync
no
- Horizontal scan range
180 - 356 kHz
- Frameless design
yes
- DCI-P3 coverage
98 %
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
43 kWh
- HDMI
yes
- Swivelling
yes
- Package weight
11 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 160 Hz
- Viewable size, horizontal
59.6 cm
- Viewable size, vertical
33.5 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451281 MSI MAG 274UPDFDE E16M Gaming screen EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 0.5 ms DisplayPort, HDMI™ IPS LC
Description
Features
- 68.6cm (27") 4K Ultra HD 3840 x 2160 Mini LED Rapid IPS
- 0.5ms, 16:9, 400cd/m², 1000:1
- HDMI, DisplayPort
- This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor





























