
MSI MAG 341CQPDE QD-OLED Gaming screen EEC G (A - G) 86.9 cm (34.2 inch) 3440 x 1440 p 16:9 0.03 ms HDMI™, DisplayPort,
Highlights & Details
MSI MAG 341CQPDE QD-OLED Gaming screen
- Screen size 86.9 cm (34.2 inch) UWQHD, 3440 x 1440 p;Response time: 0.03 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone input, USB type A, USB type B, USB C®;Blue light screen filter, Flicker-free technology, Kensington lock, Tiltable, Height adjustable, HDR, Swivelling, Curved
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.8 cm
- Screen size diagonal (inches)
34.2 inch
- Screen size diagonal (inches)
34 inch
- Image format
16:9
- Panel technology
OLED
- Frame rate
175 Hz
- Response time
0.03 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1500000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.232 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone input
USB type A
USB type B
USB C®
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.0 ports
1 x
- No. of USB 2.0 ports
3 x
- Features
Blue light screen filter
Flicker-free technology
Kensington lock
Tiltable
Height adjustable
HDR
Swivelling
Curved
- Inclination
-5/+20
- Adjustable height
100 mm
- Swivel angle
30°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Curved monitor
Yes
- Monitor curvature
1800R
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 400
- Width
812 mm
- Height
427 mm
- Depth
318 mm
- Weight
8.8 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 812 x 427 x 318 mm
- Screen size/position settings
Tilt
Height
Pivoting
- Display size
33 inch - 37 inch
- Display type
LED backlit
- Range of uses
Gaming
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
86.9 cm (34.2 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.9 cm
50 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
50 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208020 MSI MAG 341CQPDE QD-OLED Gaming screen EEC G (A - G) 86.9 cm (34.2 inch) 3440 x 1440 p 16:9 0.03 ms HDMI™, DisplayPort,
Description
The MSI ARSENAL GAMING (MAG) series was developed to give players the necessary lead to dominate the virtual battlefield. Inspired by the longevity and reliability of military equipment, the MAG series was developed to provide reliable performance in every game scenario.
However, the MAG series is not only about performance, but also about a design language, which conveys robustness and toughness and embodies the essence of the MAG style. For gamers who are determined to dominate their digital battles, the MAG series is here to stand by you and build the ultimate defense.
INNOVATIVE TECHNOLOGY
The self-emitting blue layer combined with the innovative Quantum dot-layer provides for an excellent color reproduction and a deeper black value of the display.
A super-smooth gaming experience is enabled with up to 0.03 ms GtG response time.
OLED CARE 2.0
MSI has an open ear to your concerns, and that's why we proudly present MSI OLED CARE. This innovative solution provides a variety of mechanisms for optimizing screen protection, including Pixel Shift, Panel Protect and Static Screen Detection. But that's not all – MSI has developed a more advanced version that not only provides a variety of care services, but also significantly minimizes the chances of branding on the OLED screen. Because we want you to immerse yourself in the fascinating world of monitors without worry and with full confidence!
SIMPLE CONTROL
With a user-centric approach and commitment to ergonomics, the MAG 341CQP QD OLED's 5-way joystick navigator was moved to the bottom center of the back of the screen to provide users with a more comfortable and ergonomic experience.
This text is machine translated.
Features
- Next-Gen QD-OLED Panel - Delivers stunning picture quality and fast response time
- Fastest reaction time of 0.03 ms GtG and refresh rate of 175 Hz
- QD Premium Color - Ensures colors meet market standards - Delta E≤2
- Unbelievable HDR-Visual – VESA DisplayHDR True Black 400
- Gaming Intelligence APP - Create the perfect display settings for your games
- MSI OLED CARE 2.0 – Minimises the risk of image adhesion/burn-in with OLED
- KVM – Control multiple devices with a set of keyboard, mouse, and monitor
- Console Mode – Provides HDMI™ 2.1 with a full bandwidth of 48 Gbps for the ultimate gaming experience
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor











