
MSI MAG 342CQRFDE E20 Gaming screen EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 0.5 ms DisplayPort, HDMI™, Headph
MSI MAG 342CQRFDE E20 Gaming screen
Highlights & Details
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 0.5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™, Headphone input;Ultra WQHD resolution, Swivelling, Pivoted, Tiltable, Headphone jack, Console mode, Kensington lock, Height adjustable, HDR, Flicker-free technology
Technical specifications
- Connections (details): 1x DisplayPort 1.4a(HBR3), 2x HDMI™ 2.0b (UWQHD@100Hz)
- Product type
Gaming screen
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.36 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
200 Hz
- Response time
0.5 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
1000000 : 1
- Static contrast ratio
3500 : 1
- Dot pitch
0.232 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Ultra WQHD resolution
Swivelling
Pivoted
Tiltable
Headphone jack
Console mode
Kensington lock
Height adjustable
HDR
Flicker-free technology
- Inclination
-5/+20
- Adjustable height
90 mm
- Swivel angle
-30°
+30°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
Yes
- Monitor curvature
1500R
- HDR support
Yes
- Width
808.6 mm
- Height
423.97 mm
- Depth
269.97 mm
- Weight
6.95 kg
- Power supply (details)
External adapter 19 V, 3.42 A
- Dim
(W x H x D) 808.6 x 423.97 x 269.97 mm
- Screen size/position settings
Pivoting
Tilt
Height
Pivoting (rotation)
- Display size
33 inch - 37 inch
- Range of uses
Gaming
- Display resolution mode
UWQHD
- Wall mounting option
75 x 75mm VESA standard
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3597455 MSI MAG 342CQRFDE E20 Gaming screen EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 0.5 ms DisplayPort, HDMI™, Headph
Description
The MSI MAG series stands for stability and long life and is designed for intensive gaming sessions, with robust design with hardness similar to metal and excellent heat dissipation to ensure the stability of all important gaming components.
CLEAR VIEW, COMFORTABLE VIEWING EXPERIENCE
Anti-flicker and less blue-light technologies ensure a pleasant viewing experience by reducing flicker and displaying lower blue light values, so that longer gaming sessions are possible without tiring the eyes.
MSI CONSOLE mode
After the built-in HDMI Consumer Electronics Control (ECEC) technology is connected to the PlayStation or switch controllers, the controllers can be used to wake up the screen with different modes that can be set for different devices. The monitor also supports the VRR feature in MSI console mode. Enjoy the toothless gaming experience without image distortions.
COLORED DISPLAY
The MSI-monitor is HDR ready certified and offers pictures with more details, a wider color spectrum and a display, which gets closer to the human view than the conventional monitors. It offers an outstanding gaming and multimedia experience by playing every detail lively with rich colors and extraordinary clarity.
This text is machine translated.
Features
- Rapid VA panel – Provides 0.5 ms (GtG, min.) response time And optimizes the colors and brightness of the screen.
- 200 Hz refresh rate – reacts faster with smoother images.
- 0.5 ms (GtG, min.) Response time – an end to flickering of the screen and jerky picture rates.
- AI Vision – The new AI Vision technology can not only make details visible in dark areas, but also improve overall brightness and make colors more powerful.
- Less Blue Light – Use software to reduce light emission in the blue-violet area of the blue light spectrum.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor















