
MSI MAG 345CQRDE Gaming screen EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 16:9 1 ms HDMI™, DisplayPort, Headphone inp
Highlights & Details
MSI MAG 345CQRDE Gaming screen
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone input;Blue light screen filter, Flicker-free technology, Kensington lock, Tiltable, Height adjustable, Swivelling
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.4 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
16:9
- Panel technology
VA LCD
- Frame rate
180 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
3000 : 1
- Dot pitch
0.232 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Blue light screen filter
Flicker-free technology
Kensington lock
Tiltable
Height adjustable
Swivelling
- Inclination
-5/+20
- Adjustable height
100 mm
- Swivel angle
30°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Adaptive-sync technology
NVIDIA G-Sync Compatible
- Curved monitor
Yes
- Monitor curvature
1000R
- Width
798 mm
- Height
519 mm
- Depth
332 mm
- Weight
7.7 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 798 x 519 x 332 mm
- Screen size/position settings
Tilt
Height
Pivoting
- Display size
33 inch - 37 inch
- Display type
LED backlit
- Range of uses
Gaming
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
31 kWh/year
- Power consumption (off)
0.3 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208024 MSI MAG 345CQRDE Gaming screen EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 16:9 1 ms HDMI™, DisplayPort, Headphone inp
Description
The MSI ARSENAL GAMING (MAG) series has been designed to give gamers the advantage they need to dominate the virtual battlefield. Inspired by the robust durability and reliable reliability of military equipment, the MAG series was created to provide an unshakable defense in every game situation.
But MAY not only BE performance; it is a design language that conveys robustness and toughness and embodies the essence of MAG style. For gamers who are determined to master their digital battlefields, the MAG series is here to stand by your side and establish the ultimate defense.
This text is machine translated.
Features
- VA Panel - 1 ms response time (MPRT) and optimizes screen colors and brightness
- UWQHD resolution - your games look more detailed and better
- 180Hz display refresh rate, experience fluent gaming with a fast picture repetition rate and response time
- 1ms (MPRT) fast response time- Eliminates screen tearing and jerky frame rates with 1ms GTG response time
- Night Vision – Intelligent black tuner that highlights fine details in dark areas and thus provides for an optimum picture
- Adaptive-sync technology - smooth, tearing-free and smooth gaming
- Less Blue Light – A software solution to reduce light emission in the blue-violet area of the blue light spectrum
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor












