
MSI MAG 345CQRF E20 Gaming screen EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 0.5 ms
Highlights & Details
MSI MAG 345CQRF E20 Gaming screen
- Screen size 86.4 cm (34 inch) , 3440 x 1440 p;Response time: 0.5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD type Ultra-wide Dual Quad HD
- Rapid VA panel type
- Contrast ratio: 3500:1
- Contrast ratio (dynamic): 100000000:1
- 0.23175 x 0.23175 mm pixel distance
- HDMI version: 2.0b
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.36 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
0.5 ms
- Brightness
300 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
797.5 mm
- Height
418.9 mm
- Depth
332.3 mm
- Weight
7.75 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 797.5 x 418.9 x 332.3 mm
- Display size
33 inch - 37 inch
- Range of uses
Gaming
F (A - G)
- Display
86.4 cm (34 inch)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
158.2 mm
- Display resolution
3440 x 1440 Pixel
- Height (without base)
363 mm
- Type
External
100 x 100 mm
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Width (without stand)
797.5 mm
- Cable lock slot
yes
- Colour gamut
90 %
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
10 cm
- Pivot
yes
- sRGB coverage (typical)
110 %
- AMD FreeSync
no
- NTSC coverage (typical)
88 %
- Horizontal scan range
70,51 - 285,31 kHz
- Frameless design
yes
- Quick start guide
yes
- DCI-P3 coverage
90 %
- Energy consumption (SDR) per 1000 hours
31 kWh
- Energy consumption (HDR) per 1000 hours
57 kWh
- HDMI
yes
- Swivelling
yes
- Package weight
11.3 kg
- Pivot angle
-1,5 - 1,5°
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 200 Hz
- Viewable size, horizontal
79.7 cm
- Viewable size, vertical
33.4 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843115 MSI MAG 345CQRF E20 Gaming screen EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 0.5 ms
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











