
Highlights & Details
MSI Cubi 5 1M-627XAT 2.5 cm (1 inch) Mini PC
- Display: 2.5 cm (1 inch)
- Intel® Core™ 3 100U 6 core(s) / max. 4.70 GHz
- RAM: 16 GB DDR5 RAM
- 512 GB SSD
- w/o OS
Technical specifications
- Chipsets: SoC
- Memory capacity: 16GB(8GB*2)
- Module type: SO-DIMM
- Number of free memory slots: 0
- TDP 15 W
- Cache: 10 MB Intel® Smart cache
- Number of threads: 8
- Audio Realtek ALC256
- SSD form factor: M.2-2280 M-KEY
- M.2 slots(total): 1
- M.2 slots(clear): 0
- 2.5" drive (total): 1
- 2.5" drive (free): 1
- 3.5" drive (total): 0
- 1x Realtek RTL8111H+1x Realtek RTL8125BG-CG
- WLAN Intel/AX211.NGWG.NV
- VESA 100 x 100 mm size
- Mains adapter: 1
- Power cable 1
- TPM module: FTPM
- CPU-cooler: Air cooling
- 0.83 liter
- VESA mounting kit 1
- Product type
Mini PC
- Model
Cubi 5 1M-627XAT
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ 3
- CPU
Intel® Core™ 3 100U
- Processor/type
100U
- Processor cores (No.)
6 x
- CPU speed
1.2 GHz
- CPU turbo clock speed (max.)
4.70 GHz
- CPU cache
10 MB
16 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe 3.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.3
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
2 x
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
1 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- Interfaces
HDMI® output
DisplayPort
Thunderbolt 4
USB A (USB 3.2 2nd gen)
RJ45
Headphone/mic combo jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- Factory colour
Black
- Width
124 mm
- Height
53.7 mm
- Depth
124 mm
- Weight
0.59 kg
- PSU power
65 W
- Features
Kensington lock
TPM
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3618934 MSI Mini PC Cubi 5 1M-627XAT 2.5 cm (1 inch) Intel® Core™ 3 100U 4.70 GHz 16 GB RAM 512 GB SSD 00B0A821-627
User & Safety Instructions
User & Safety Instructions 3618934 MSI Mini PC Cubi 5 1M-627XAT 2.5 cm (1 inch) Intel® Core™ 3 100U 4.70 GHz 16 GB RAM 512 GB SSD 00B0A821-627
Description
Whether it's everyday tasks or multitasking, the Cubi 5 series offers reliable performance in a stylish, compact design.
All the power in your hand.
Take it with you whenever you need it, because it is a mini-PC as well as a portable storage device.
Performance that can keep up with you
With a Intel® Core™ 7 processor and Dual channel DDR5 memory, it provides fast and efficient performance for demanding business activities.
Thunderbolt 4: One cable for everything
Thunderbolt 4 can transfer up to 40 GB and is really fast and flexible. Which makes working fast and easy.
MSI with Microsoft Copilot
Work smarter, be more productive, increase your creativity and stay in touch with Copilot – an AI-supported helper who adapts to your needs.
Safe from inside and outside
MSI desktops provide both virtual and physical protection with features such as Dual LAN for network redundancy, fTPM for data encryption, and Kensington lock support for additional physical security to keep your system secure online and offline.
Comfort meets productivity
The Cubi 5 1M series is designed to increase productivity by improving the working environment and reducing clutter.
VESA bracket
Thanks to the VESA mount you can mount it behind a monitor, on the wall or in a digital signage application to create space on your desk.
External switch
When the computer is in a hard-to-reach location, it is easier to use the optional external switch than having to bend to turn it on.
MSI Power link
The Cubi 5 1M series can be turned on via the power switch on the monitor selected by MSI to provide the most comfortable user experience possible.
Simple maintenance design
Easy-to-maintain design allows you to quickly replace parts and perform routine maintenance, save WAS time and simplify maintenance.
This text is machine translated.




