
Highlights & Details
MSI Cubi NUC AI+ 2MG-030AT 2.5 cm (1 inch) Mini PC
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 7 258V
- RAM: 32 GB
- 1 TB SSD
- Windows® 11 Pro
Technical specifications
- Chipset: Soc
- LAN 2x Intel I226-V
- Power cable 1
- AC Adaptor 1
- Module Type: Memory on Package (MOP)
- TDP 17W
- Audio chipset: Realtek ALC256
- Audio type: 2-channel high definition audio
- M.2 slots (total): 1
- M.2 slots (free): 0
- VESA 100 x 100 mm size
- Product type
Mini PC
- Model
Cubi NUC AI+ 2MG-030AT
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 7
- CPU
Intel® Core™ Ultra 7 258V
- Processor/type
258V
- Processor cores (No.)
8 x
- CPU speed
2.2 GHz
32 GB
- No. of memory slots
1
- RAM / Max. upgrade
32 GB
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Bluetooth
5.3
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
2 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Interfaces
HDMI™
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
RJ45
Headphone/mic combo jack (3.5 mm)
Card reader
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- Factory colour
Black
- Width
135.6 mm
- Height
50.1 mm
- Depth
132.5 mm
- Weight
0.667 kg
- Features
Kensington lock
Memory card reader
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451963 MSI Mini PC Cubi NUC AI+ 2MG-030AT 2.5 cm (1 inch) Intel® Core™ Ultra 7 258V 32 GB RAM 1 TB SSD 00B20611-030










