
Highlights & Details
MSI MSI Cubi NUC AI+ 3MG-008DE i5-322 512GB 2.5 cm (1 inch) Mini PC
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 5 322 6 core(s) / max. 4.40 GHz
- RAM: 16 GB DDR5 RAM 5600 MHz
- 512 GB SSD
- Windows® 11 Pro
Technical specifications
- Chipset: SoC
- Wi-Fi: FOXCONN/MT7925B22M
- Model B211
- Module type: SO-DIMM
- Memory slot (free): 1
- TDP 25W
- Cache: 12 MB Intel® Smart cache
- Threads: 6
- CPU-cooler: Air cooling
- SSD FORM FACTOR: M.2 2280 M KEY
- Copilot Button: 1
- VESA 100 x 100 mm size
- Liter: 0.7
- Chassis lock Kensington lock
- Product type
Mini PC
- Model
Cubi NUC AI+ 3MG-008DE
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 5
- CPU
Intel® Core™ Ultra 5 322
- Processor/type
322
- Processor cores (No.)
6 x
- CPU speed
2.5 GHz
- CPU turbo clock speed (max.)
4.40 GHz
- CPU cache
12 MB
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- RAM / Max. upgrade
32 GB
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.4
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
2 x
- No. of HDMI ports
2 x
- No. of Thunderbolt IFs
2 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
1 x
- Interfaces
HDMI® 2.1
Thunderbolt 4
USB C® (USB 3.2 2nd gen)
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
RJ45
Wi-Fi 7 (IEEE 802.11be)
Bluetooth
- Factory colour
Black
- Width
119.6 mm
- Height
37.5 mm
- Depth
115.2 mm
- Weight
0.50 kg
- PSU power
120 W
- Features
TPM
Kensington lock
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3730283 MSI Mini PC MSI Cubi NUC AI+ 3MG-008DE i5-322 512GB 2.5 cm (1 inch) Intel® Core™ Ultra 5 322 4.40 GHz 16 GB RAM 512 GB S
User & Safety Instructions
User & Safety Instructions 3730283 MSI Mini PC MSI Cubi NUC AI+ 3MG-008DE i5-322 512GB 2.5 cm (1 inch) Intel® Core™ Ultra 5 322 4.40 GHz 16 GB RAM 512 GB S











