
MSI MODERN MD272UPHGDE LCD EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms DisplayPort, HDMI™ IPS LCD

MSI MODERN MD272UPHGDE LCD
Highlights & Details
- Screen size 68.6 cm (27 inch) UHD, 3840 x 2160 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™;UHD resolution, Height adjustable, Tiltable, Built-in speakers
Technical specifications
- HD type 4K Ultra HD
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 100000000:1
- 0.1554 x 0.1554 mm pixel distance
- Market Positioning: Business
- HDMI version: 2.0b
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 20°
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.156 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
UHD resolution
Height adjustable
Tiltable
Built-in speakers
- Audio power (max.)
6 W
- Inclination
-5/+20
- Adjustable height
110 mm
- Swivel angle
15°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- HDR support
Yes
- Width
613.5 mm
- Height
362.3 mm
- Depth
63.8 mm
- Weight
6.55 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613.5 x 362.3 x 63.8 mm
- Display size
24 inch - 29 inch
- Display resolution mode
UHD
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Display properties
IPS
- Display resolution
3840 x 2160 Pixel
- Type
internal
75 x 75 mm
- UKCA
yes
- Eco badge reference
EPEAT
- Number of speakers
2
- Anti-glare screen
yes
- Headphone out
yes
- Cable lock slot
yes
- Colour gamut
97 %
- Colour depth
10 Bit
- VESA mounting
yes
- RMS rated power
6 W
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
3
- DC-in jack
yes
- Built-in speaker(s)
yes
- Adjustable height (max)
11 cm
- Pivot
yes
- sRGB coverage (typical)
124 %
- Adobe RGB coverage
94 %
- AMD FreeSync
no
- USB Type-C DisplayPort Alternate Mode
yes
- Flicker-free technology
yes
- DCI-P3 coverage
97 %
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
45 kWh
- HDMI
yes
- Swivelling
yes
- Package weight
9.75 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451269 MSI MODERN MD272UPHGDE LCD EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms DisplayPort, HDMI™ IPS LCD
Description
Brilliant colors for effortless productivity
With 97% DCI-P3 and 94% Adobe RGB color room cover, this monitor delivers lively, natural pictures. Designed for home use and small studios, it has tools such as PI software, PIP/PBP modes, and KVM functionality that enhance productivity and ensure an efficient and convenient workflow.
This text is machine translated.
Features
- 27 inch 4K UHD (3840 x 2160 / 16:9) designed for business users, multi-tasking and creative users
- 97% DCI-P3 & 94% Adobe RGB color space thanks to factory calibration provides for best color accuracy
- The integrated USB-C port with 98 W power supply function enables you to easily connect and charge your devices
- PIP/PBP modes provide greater efficiency
- The KVM function makes it possible to switch between several devices and control them with one set of keyboard and mouse
- TÜV-certified display ensures protection and health of the eyes
- MSI EyeErgo technology with anti-flicker technology helps to avoid eye strain and fatigue
- MSI Eye-Q check helps to check the eyes and reminds you to take breaks when the monitor is used for a longer period of time
- The stand is fully ergonomically designed: Pivot function, swivel, tilt and height adjustable
- Versatile use with multiple input sources such as Type-C, HDMI™ and DP connector
- Practical and removable cable management design
- Two built-in speakers
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor








