
MSI Modern MD342CQPWDE LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms HDMI™, DisplayPort, USB A (USB 2.0),
Highlights & Details
MSI Modern MD342CQPWDE LED
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, USB A (USB 2.0), USB type B, USB C® (USB 2.0), Headphone input;Blue light reduction, Curved, Flicker-free technology, HDR, Height adjustable, Built-in speakers, Kensington lock, Headphone jack, Tiltable, Pivoted, Swivelling, Ultra WQHD resolution, USB docking station
Technical specifications
- HDMI version: 2.0b
- DisplayPort version 1.4a
- Product type
LED
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.4 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
3500 : 1
- Dot pitch
0.231 mm
- Factory colour
White
- Interfaces
HDMI™
DisplayPort
USB A (USB 2.0)
USB type B
USB C® (USB 2.0)
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.0 ports
1 x
- No. of USB 2.0 ports
3 x
- Features
Blue light reduction
Curved
Flicker-free technology
HDR
Height adjustable
Built-in speakers
Kensington lock
Headphone jack
Tiltable
Pivoted
Show more
- Audio power (max.)
6 W
- Inclination
-5/+20
- Adjustable height
110 mm
- Swivel angle
-30°
+30°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
VESA adaptive sync
- Curved monitor
Yes
- Monitor curvature
1500R
- HDR support
Yes
- Width
808.6 mm
- Height
424.1 mm
- Depth
250.6 mm
- Weight
8.05 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 808.6 x 424.1 x 250.6 mm
- Screen size/position settings
Height
Tilt
Pivoting
Pivoting (rotation)
- Display size
33 inch - 37 inch
- Range of uses
Office
Home
- Display resolution mode
UWQHD
- Wall mounting option
75 x 75mm VESA standard
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Standby consumption
0.5 W
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
5.45 kg
- Width (without stand)
808 mm
- Cable lock slot
yes
- Colour gamut
95 %
- Colour depth
10 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
11 cm
- Pivot
yes
- sRGB coverage (typical)
119 %
- Adobe RGB coverage
92 %
- AMD FreeSync
no
- USB Type-C DisplayPort Alternate Mode
yes
- NTSC coverage (typical)
87 %
- Horizontal scan range
70,73 - 178,8 kHz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
yes
- USB Power Delivery up to
98 W
- DCI-P3 coverage
95 %
- VESA Adaptive Sync support
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
31 kWh
- Energy consumption (HDR) per 1000 hours
51 kWh
- Motion blur reduction
yes
- Response time (MPRT)
1 ms
- HDMI
yes
- Swivelling
yes
- Package weight
11.9 kg
- Pivot angle
-5 - 5°
- Tilt adjustment
yes
- Vertical scan range
48 - 120 Hz
- Viewable size, horizontal
79.7 cm
- Viewable size, vertical
33.4 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3597445 MSI Modern MD342CQPWDE LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms HDMI™, DisplayPort, USB A (USB 2.0),
Description
This text is machine translated.
Features
- The 21:9 1500R curvature provides for an immersive and comfortable viewing experience that eliminates distortion and covers a wider field of view.
- Ready for easy gaming with a high refresh rate of 120 Hz and support for adaptive sync.
- The integrated USB Type-C port with a power of 98 W enables a fast connection and the charging of devices
- PIP/PBP modes provide better efficiency for creative people
- TÜV-certified display ensures protection and health of the eyes.
- MSI EyeErgo technology with anti-flicker technology helps to avoid eye strain and fatigue.
- MSI Eye-Q check feature enables self-checking of the eyes and reminds you to take a break if the monitor is used for a longer period of time.
- Ergonomic pedestal with functions like inclination, rotation and height adjustment
- Versatile use with multiple input sources such as Type-C, HDMI™ and DP connector
- Practical and removable cable management design
- Two integrated speakers
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- Hannspree monitor
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















