
MSI MPG 271QRDE QD-OLED X50 Gaming screen EEC F (A - G) 67.3 cm (26.5 inch) 2560 x 1440 p 16:9 1 ms USB A (USB 2.0), USB
MSI MPG 271QRDE QD-OLED X50 Gaming screen
Highlights & Details
- Screen size 67.3 cm (26.5 inch) WQHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: USB A (USB 2.0), USB type B, USB C® (USB 2.0), HDMI™, DisplayPort, Headphone input;Flicker-free technology, G-Sync, HDR, Height adjustable, Kensington lock, Headphone jack, Tiltable, Pivoted, Swivelling, USB docking station, VESA Mount 100 x 100 mm, WQHD resolution
Technical specifications
- HDMI version 2.1
- DisplayPort version 2.1a
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
67.3 cm
- Screen size diagonal (inches)
26.5 inch
- Screen size diagonal (inches)
26 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
500 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1500000 : 1
- Dot pitch
0.229 mm
- Factory colour
Black
- Interfaces
USB A (USB 2.0)
USB type B
USB C® (USB 2.0)
HDMI™
DisplayPort
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.0 ports
1 x
- No. of USB 2.0 ports
3 x
- Features
Flicker-free technology
G-Sync
HDR
Height adjustable
Kensington lock
Headphone jack
Tiltable
Pivoted
Swivelling
USB docking station
Show more
- Inclination
-5/+20
- Adjustable height
110 mm
- Swivel angle
-30°
+30°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
NVIDIA G-SYNC
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR True Black 500
- Width
609.3 mm
- Height
416.1 mm
- Depth
241.9 mm
- Weight
8.4 kg
- Power supply (details)
100–240 V / 50-60Hz
- Dim
(W x H x D) 609.3 x 416.1 x 241.9 mm
- Screen size/position settings
Height
Pivoting
Tilt
Pivoting (rotation)
- Display size
24 inch - 29 inch
- Display type
QD-OLED
- Range of uses
Gaming
- Display resolution mode
WQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
67.3 cm (26.5 inch)
- Screen resolution
WQHD (2560 x 1440 Pixel)
- Display (cm)
67.3 cm
- Power consumption (off)
0.3 W
- Standby consumption
0.5 W
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Width (without stand)
609.3 mm
- Cable lock slot
yes
- Colour gamut
99 %
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
11 cm
- Pivot
yes
- sRGB coverage (typical)
138 %
- Adobe RGB coverage
89 %
- AMD FreeSync
no
- USB Type-C DisplayPort Alternate Mode
yes
- Horizontal scan range
832,5 - 835 kHz
- Flicker-free technology
yes
- Frameless design
yes
- USB Power Delivery up to
98 W
- Quick start guide
yes
- DCI-P3 coverage
99 %
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
25 kWh
- Energy consumption (HDR) per 1000 hours
40 kWh
- HDMI
yes
- Swivelling
yes
- Package weight
12.9 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 500 Hz
- Viewable size, horizontal
59 cm
- Viewable size, vertical
33.4 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3597443 MSI MPG 271QRDE QD-OLED X50 Gaming screen EEC F (A - G) 67.3 cm (26.5 inch) 2560 x 1440 p 16:9 1 ms USB A (USB 2.0), USB
Description
Features
- MSI OLED CARE 3.0 – The AI CARE sensor checks every 0.2 seconds with AI precision if someone is there.
- DisplayPort 2.1a (UHBR20) - With up to 80 Gbit/s bandwidth, gamers can enjoy native 2K-resolution at 500 Hz for a smoother experience.
- Super fast response time of 0.03 ms GtG and a picture repetition rate of 500 Hz.
- QD Premium Color - ensures that the colors meet the market standard - Delta E≤2.
- Unbelievable HDR image quality – VESA DisplayHDR True Black 500.
- VESA ClearMR 21000 ensures clear movements by reducing ghost images and blurring and thus delivers sharp, fluid and impressive images.
- This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor















