
MSI MPG 271QRXDE QD-OLED Gaming screen EEC G (A - G) 67.3 cm (26.5 inch) 2560 x 1440 p 16:9 0.03 ms HDMI™, DisplayPort,

Highlights & Details
MSI MPG 271QRXDE QD-OLED Gaming screen
- Screen size 67.3 cm (26.5 inch) QHD, 2560 x 1440 p;Response time: 0.03 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, USB type A, USB C®, Headphone input;Blue light screen filter, Flicker-free technology, Kensington lock, Height adjustable, Tiltable, Swivelling, HDR, Portrait view
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
67.3 cm
- Screen size diagonal (inches)
26.5 inch
- Screen size diagonal (inches)
26 inch
- Image format
16:9
- Panel technology
OLED
- Frame rate
360 Hz
- Response time
0.03 ms
- Brightness
1000 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1500000 : 1
- Dot pitch
0.229 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB type A
USB C®
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB ports
2 x
- No. of USB 3.0 ports
1 x
- Features
Blue light screen filter
Flicker-free technology
Kensington lock
Height adjustable
Tiltable
Swivelling
HDR
Portrait view
- Inclination
-5/+20
- Adjustable height
110 mm
- Angular position
90°
- Swivel angle
60°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Adaptive-sync technology
AMD FreeSync Premium Pro
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 600
- Width
610 mm
- Height
422 mm
- Depth
242 mm
- Weight
8.3 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 610 x 422 x 242 mm
- Screen size/position settings
Height
Tilt
Pivoting
Pivoting (rotation)
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Gaming
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
67.3 cm (26.5 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
67.3 cm
33 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
205 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3208022 MSI MPG 271QRXDE QD-OLED Gaming screen EEC G (A - G) 67.3 cm (26.5 inch) 2560 x 1440 p 16:9 0.03 ms HDMI™, DisplayPort,
User & Safety Instructions
User & Safety Instructions 3208022 MSI MPG 271QRXDE QD-OLED Gaming screen EEC G (A - G) 67.3 cm (26.5 inch) 2560 x 1440 p 16:9 0.03 ms HDMI™, DisplayPort,
Description
The MSI PERFORMANCE GAMING (MPG)-series combines style and performance. Each product has been carefully designed to enhance the gaming experience and to emphasize individuality through innovative technologies and breathtaking aesthetics.
The MPG series offers gamers a platform to express themselves with a wide choice of fascinating colors and designs. With first-class performance the MPG-series is the ultimate choice for the gaming enthusiasts, who want to set the sights. Gaming innovation meets the creativity of gamers.
The new gaming monitors of the QD OLED series are equipped with the latest generation of QD OLED panels. The sub-pixel arrangement improves the viewing experience and provides for pin-sharp pictures, fine details and clear text.
The self-emitting blue layer combined with the innovative Quantum dot-layer provides for an excellent color reproduction and a deeper black value of the display.
This text is machine translated.
Features
- Next-Gen QD OLED panel - with breathtaking picture quality and fast response time
- Fast 0.03 ms GtG response time and 360 Hz picture repetition rate
- QD Premium Color - The Colours correspond to the Market Standard - Delta E≤2
- Unbelievable HDR-image - VESA DisplayHDR True Black 400
- Gaming Intelligence APP - Create the optimum display settings for your games
- MSI OLED CARE 2.0 - Reduces the risk of burning OLED pictures
- KVM - Control multiple devices via a set of keyboard, mouse and monitor
- Mystic Light - the ultimate gaming look
- Console Mode - Supports HDMI™ 2.1 with full bandwidth of 48 Gbps
- Adjustable stand - Change the position of the monitor for maximum ergonomics
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor











