
MSI MPG 346CQRFDE X24 Gaming screen EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 0.5 ms HDMI™, DisplayPort, USB C®
MSI MPG 346CQRFDE X24 Gaming screen
Highlights & Details
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 0.5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, USB C® (DP Alt Mode), USB A (USB 2.0), USB type B, Headphone input;Curved, Freesync, HDR, Height adjustable, Kensington lock, Headphone jack, Tiltable, Swivelling, Ultra WQHD resolution, USB docking station, VESA Mount 100 x 100 mm
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.4 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.5 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
4000 : 1
- Dot pitch
0.231 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB C® (DP Alt Mode)
USB A (USB 2.0)
USB type B
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.0 ports
1 x
- No. of USB 2.0 ports
2 x
- Features
Curved
Freesync
HDR
Height adjustable
Kensington lock
Headphone jack
Tiltable
Swivelling
Ultra WQHD resolution
USB docking station
Show more
- Inclination
-5/+15
- Adjustable height
110 mm
- Swivel angle
-30°
+30°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync
- Curved monitor
Yes
- Monitor curvature
1500R
- HDR support
Yes
- HDR-certified
VESA DisplayHDR 400
- Width
808 mm
- Height
537.9 mm
- Depth
278.3 mm
- Weight
7.9 kg
- Power supply (details)
100-240 V/50-60 Hz
- Dim
(W x H x D) 808 x 537.9 x 278.3 mm
- Screen size/position settings
Height
Tilt
Pivoting
- Display size
33 inch - 37 inch
- Range of uses
Gaming
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3597448 MSI MPG 346CQRFDE X24 Gaming screen EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 0.5 ms HDMI™, DisplayPort, USB C®
Description
This text is machine translated.
Features
- Rapid VA Panel – Provides 0.5 ms (GtG, min.) response time, and optimizes screen colors and brightness.
- 240 Hz refresh rate – reacts faster with smoother images.
- Response time of 0.5 ms (GtG, min.) – No more tear and jerky frame rates.
- Adjustable stand – Easy adjustment of the monitor for maximum ergonomics.
- VESA DisplayHDR 400 – Stunning images through contrast and shadow adjustment.
- MSI Gaming Intelligence™ provides a range of intelligent gaming features based on AI techniques for a better gaming experience.
- AI Vision – The new AI Vision technology can not only make details visible in dark areas, but also improve the general brightness and make colors appear richer.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor














