
MSI MPG 491CQPDE QD-OLED Gaming screen EEC F (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 0.03 ms HDMI™, DisplayPort, U

Highlights & Details
MSI MPG 491CQPDE QD-OLED Gaming screen
- Screen size 124.5 cm (49 inch) UWQHD, 5120 x 1440 p;Response time: 0.03 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, USB C®, USB A (USB 2.0), Headphone input;Blue light screen filter, Flicker-free technology, Kensington lock, Height adjustable, Tiltable, Swivelling, HDR
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
5120 x 1440 p
- Screen size diagonal (cm)
124.46 cm
- Screen size diagonal (inches)
49 inch
- Screen size diagonal (inches)
49 inch
- Image format
32:9
- Panel technology
OLED
- Frame rate
144 Hz
- Response time
0.03 ms
- Brightness
1000 cd/m²
- Contrast ratio (dyn)
15000000 : 1
- Static contrast ratio
1500000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB C®
USB A (USB 2.0)
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.0 ports
1 x
- No. of USB 2.0 ports
2 x
- Features
Blue light screen filter
Flicker-free technology
Kensington lock
Height adjustable
Tiltable
Swivelling
HDR
- Inclination
-5/+20
- Adjustable height
100 mm
- Swivel angle
60°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Curved monitor
Yes
- Monitor curvature
1800R
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 400
- Width
1195 mm
- Height
410 mm
- Depth
328 mm
- Weight
16 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 1195 x 410 x 328 mm
- Screen size/position settings
Height
Tilt
Pivoting
- Display size
48 inch - 50 inch
- Display type
LED backlit
- Range of uses
Gaming
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
124.5 cm (49 inch)
- Screen resolution
Ultra Wide Dual QHD (5120 x 1440 Pixel)
- Display (cm)
124.5 cm
43 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
270 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3208019 MSI MPG 491CQPDE QD-OLED Gaming screen EEC F (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 0.03 ms HDMI™, DisplayPort, U
User & Safety Instructions
User & Safety Instructions 3208019 MSI MPG 491CQPDE QD-OLED Gaming screen EEC F (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 0.03 ms HDMI™, DisplayPort, U
Description
The MSI PERFORMANCE GAMING (MPG) series is made for you – a perfect combination of style and performance. Every product in the MPG series has been meticulously designed to enhance your gaming experience and to express your individuality through impressive aesthetics and innovative technology.
The MPG series embodies the essence of coolness and trendiness, offering gamers a platform to express themselves with a variety of captivating colors and designs. For those who are passionate about excellence and want to make a statement, the MPG series is the ultimate choice. Here, real gaming innovations meet the creativity of the inner gamer-self. Immerse yourself in a world in which performance is not only top-class, but style and expression also play a decisive role. The MPG series - where gaming and personal style are becoming one.
The MPG 491CQP's 49-inch curved QD OLED panel offers DQHD (5120 x 1440) resolution and a fast frame rate of 144 Hz for exceptionally smooth gaming. Experience an immersive gaming experience with the 49-inch ultra-wide display.
The QD OLED series gaming monitors are equipped with the latest generation of QD OLED panels. The sub-pixel arrangement improves the viewing experience and provides for pin-sharp pictures, fine details and clear text.
The self-emitting blue layer combined with the innovative Quantum dot-layer provides for an excellent color reproduction and a deeper black value of the display.
A super-smooth gaming experience is enabled with up to 0.03 ms GtG response time.
This text is machine translated.
Features
- Next-Gen QD OLED panel - with breathtaking picture quality and fast response time
- Fast 0.03 ms GtG response time and 144 Hz picture repetition rate
- QD Premium Color - The Colours correspond to the Market Standard - Delta E≤2
- Unbelievable HDR-image - VESA DisplayHDR True Black 400
- Gaming Intelligence APP - Create the optimum display settings for your games
- MSI OLED CARE 2.0 - Reduces the risk of burning OLED pictures
- KVM - Control multiple devices via a set of keyboard, mouse and monitor
- Console Mode - Supports HDMI™ 2.1 with full bandwidth of 48 Gbps
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















