
MSI MPG 491CQPXDE Gaming screen EEC G (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 0.03 ms DisplayPort, HDMI™ OLED
MSI MPG 491CQPXDE Gaming screen
Highlights & Details
- Screen size 124.5 cm (49 inch) DQHD, 5120 x 1440 p;Response time: 0.03 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort, HDMI™;Curved, Height adjustable, Tiltable
Technical specifications
- Display resolution 5120 x 1440 pixels
- HD-type Dual QHD
- Screen technology: QD-OLED
- Contrast ratio 1500000:1
- 0.233 x 0.233 mm pixel distance
- HDMI version 2.1
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 20°
- European Energy Labelling Register (EPREL) code: 1863026
- Product type
Gaming screen
- Resolution (max.)
5120 x 1440 p
- Screen size diagonal (cm)
124.46 cm
- Screen size diagonal (inches)
49 inch
- Screen size diagonal (inches)
49 inch
- Image format
32:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.03 ms
- Brightness
250 cd/m²
- Static contrast ratio
1500000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Curved
Height adjustable
Tiltable
- Inclination
-5/+20
- Adjustable height
100 mm
- Swivel angle
15°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
Yes
- HDR support
Yes
- HDR format
HDR10
- Width
1195 mm
- Height
410 mm
- Depth
328 mm
- Weight
1.06 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 1195 x 410 x 328 mm
- Display size
48 inch - 50 inch
- Range of uses
Gaming
- Display resolution mode
DQHD
G (A - G)
- Display
124.5 cm (49 inch)
- Screen resolution
Dual Quad HD (5120 x 1440 Pixel)
- Display (cm)
124.5 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
190 mm
- Height (without base)
372 mm
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
8.5 kg
- Width (without stand)
1195 mm
- Cable lock slot
yes
- Colour gamut
99 %
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
10 cm
- Pivot
no
- sRGB coverage (typical)
146 %
- Adobe RGB coverage
98 %
- AMD FreeSync
no
- USB Type-C DisplayPort Alternate Mode
yes
- Horizontal scan range
30 - 390 kHz
- Response time (fast)
0.03 ms
- Frameless design
yes
- DCI-P3 coverage
99 %
- VESA Adaptive Sync support
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
50 kWh
- Energy consumption (HDR) per 1000 hours
50 kWh
- HDMI
yes
- Swivelling
yes
- Package weight
16.4 kg
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 240 Hz
- Viewable size, horizontal
119.7 cm
- Viewable size, vertical
33.9 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451283 MSI MPG 491CQPXDE Gaming screen EEC G (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 0.03 ms DisplayPort, HDMI™ OLED
Description
Features
- 124.5 cm (49") Dual QHD 5120 x 1440
- 0.03ms, 32:9, 250cd/m², 1500000:1
- USB, HDMI, DisplayPort
- This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor















