Play in your styleThe MPG series offers modern products, which are characterized by a unique style and are best equipped for the challenges of the gaming world. With exceptional performance and style, the MPG series defines the future of gaming.Extended heat sinkThe enlarged heat sink provides for more surface for heat dissipation, so that even the high-end processors can run at full speed.Support for pump fansCheck the speed of the water cooling pump to control the flow and noise optimally.M.2 Shield FrozrHolds M.2-SSDs reliably on and simultaneously prevents Choices, so that they run faster.10-layer PCB on server levelThis 10-layer printed circuit board with 2oz copper provides for higher power and permanent system stability without compromise.LIGHTNING GEN 4 PCI-EWith the Lightning Gen 4 PCI-E, the bandwidth of a x16 interface is increased to 64GB/s and WAS is twice as fast as the previous generation.REINFORCED, STRONGLY SOLDERED CONNECTIONSMSI PCI express steel armslots are secured with additional solder points on the mainboard and hold the weight of heavy graphic cards. To ensure that you can take advantage of any game, Steel Armor shields the point of contact from electromagnetic interference.
This text is machine translated.