
Highlights & Details
MSI MPG B760I EDGE WIFI Motherboard
- Supports DDR5 memory
- Lightning fast gaming experience: PCIe 5.0 slots, Lightning Gen 4 x4 M.2, USB 3.2 Gen 2
- Improved performance design: Direct 8+1+1 phase power supply, Core Boost, Memory Boost
- First-class thermal solution: Enlarged heat sink, MOSFET heat conduction pads for 7 W/mk, additional throttle heat conductive pads and M.2 Shield Frozr are designed for a high performance system and non-stop gaming experience
- 2.5G LAN and Intel Wi-Fi 6E solution: Improved network solution for professional and multimedia use, providing a secure, stable and fast network connection
- Audio amplification: Reward your ears with sound quality in studio quality for an even more intense gaming experience
- High-quality PCB: 8-layer PCB made of material at server level
- Pre-installed I/O shielding: Better EMI protection and more comfort during installation
- This text is machine translated.
Technical specifications
- Supported RAM Health Check: Non-ECC
- RAM - Registered or buffered: Unbuffered
- RAM features: Two-channel memory architecture, Intel extreme memory profiles (XMP)
- Audio type: HD audio (8-channel)
- Audio Codec: Realtek ALC897
- Audio-compatibility: High-definition audio
- Network controller Realtek RTL8125BG
- Network interfaces: 2.5 Gigabit Ethernet, Bluetooth 5.3, 802.11a/b/g/n/ac/ax (Wi-Fi 6E)
- Expansion slots: 1 x CPU; 2 x DIMM 288-pin; 1 x PCIe 5.0 x16; 2 x M.2 socket (2280 M.2 Key M slot); 1 x M.2 socket (Key E); 2 x M.2 socket (2280 M.2 Key M slot)
- Memory interfaces: SATA-600 ports: 4 x 7-pin serial ATA- RAID 0 / RAID 1 / RAID 10 / RAID 5; PCIe 4.0 ports 1 x M.2; SATA-600 / PCIe 4.0 ports: 1 x M.2
- External interfaces: 4 x USB 3.2 Gen 1; 2 x USB 2.0; 1 x USB-C 3.2 Gen 2; 1 x USB 3.2 Gen 2; 2 x antenna; 1 x LAN (2.5Gigabit Ethernet); 1 x audio line out – mini jack plug; 1 x headphone output – mini jack plug; 1 x microphone – mini jack plug; 1 x HDMI; 1 x DisplayPort
- Internal interfaces: 2 x USB 2.0 - multi-pin connector; 2 x USB 3.2 Gen 1 - multi-pin connector; 1 x USB-C 3.2 Gen 2 - multi-pin connector; 1 x audio - multi-pin connector
- Power connections: Main power connection, 24-pin, ATX12V plug, 8-pin
- BIOS type: AMI
- BIOS Features: Multilingual BIOS, MSI ClickBIOS 5, ACPI 6.4 support, SMBIOS 3.5 support
- Hardware features: MSI audio boost, 8 layer PCB, debug LED, MSI mystic light, MSI steel armor, 2oz copper PCB, M.2 shield FROZR, water pump header, pre-mounted I/O shield, MSI core boost, Extended heat sink design, DIY friendly design, firmware Trusted Platform Module (TPM) 2.0, compatible with Windows 11, 8+1+1 Phase Power design, MSI memory boost, 90A Power stage
- Product type
Motherboard
- Chipset
Intel® B760
Intel® 1700
- Form factor
Mini-ATX
- Processor/type
unterstützt 12. Generation von Intel Core / Pentium / Celeron
- RAM type
DDR5 RAM
- Clock speed
5800 MHz
6000 MHz
4800 MHz
6200 MHz
6400 MHz
6600 MHz
7000 MHz
6800 MHz
7200 MHz
5200 MHz
Show more
- RAM / Max. upgrade
64 GB
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 2nd gen)
Gigabit LAN (1/2.5 Gbps)
Audio line in
Audio line out
Microphone (3.5 mm jack)
HDMI™
DisplayPort
Show more
- No. of DDR5 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
4 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of USB 3.2
6 x
- No. of USB 3.0 ports
2 x
- Factory colour
Multicolour
- Depth
250 mm
- Height
100 mm
- Width
200 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045506 MSI MPG B760I EDGE WIFI Motherboard PC base Intel® 1700 Form factor (details) Mini-ATX Motherboard chipset Intel® B760
Description
Scope of delivery
- Rainbow RGB LED extension cable
- WLAN-antenna
- Cable sticker
- 2 x M.2 Screw package
- 1 x Serial ATA cable
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





