
MSI MPG B850I EDGE TI WIFI AM5 ITX MB Motherboard
Highlights & Details
- AMD socket AM5 AMD Ryzen 7000 series, AMD Ryzen 8000 series, AMD Ryzen 9000 series
- PC mini ITX AMD B850 7.1 channels
- DDR5 SDRAM 2 DIMM RAM maximum: 128 GB
- M.2, NVMe SSD support
- WLAN Wi-Fi 7 (802.11b) Bluetooth 5.4
- This text is machine translated.
Technical specifications
- Product type
Motherboard
- Chipset
AMD® B850
#####AMD AM5
- Form factor
ITX
- RAM type
DDR5 RAM
- RAM / Max. upgrade
128 GB
- Interfaces
M.2
SATA III
Wi-Fi 7 (IEEE 802.11be)
Bluetooth
- No. of Gigabit LANs
1 x
- No. of PCIe x16
1 x
- No. of USB 2.0 ports
1 x
- No. of USB type A 3.0 ports
2 x
- No. of SATA III ports
2 x
- Onboard audio
7.1
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3427938 MSI MPG B850I EDGE TI WIFI AM5 ITX MB Motherboard PC base #####AMD AM5 Form factor (details) ITX Motherboard chipset AMD
User & Safety Instructions
User & Safety Instructions 3427938 MSI MPG B850I EDGE TI WIFI AM5 ITX MB Motherboard PC base #####AMD AM5 Form factor (details) ITX Motherboard chipset AMD







