
Highlights & Details
MSI MPG X870E Carbon WIFI Motherboard AMD X870E Socket AM5 ATX
- AMD socket AM5 AMD Ryzen™ 7
- PC ATX AMD X870E 7.1 channels
- DDR5 SDRAM 4 DIMM Without ECC RAM maximum: 256 GB
- HDD & SSD M.2, SATA III RAID SUPPORT
- 2.5 Gigabit Ethernet WLAN Wi-Fi 7 (802.11b) Bluetooth 5.4
- This text is machine translated.
Technical specifications
- Product type
Motherboard
- Chipset
AMD® X870
#####AMD AM5
- Form factor
ATX
- RAM type
DDR5 RAM
- RAM / Max. upgrade
256 GB
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
USB C® 3.2
RJ45
HDMI™
Microphone (3.5 mm jack)
S/PDIF
Wi-Fi
Bluetooth
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- No. of USB 3.2
2 x
- No. of USB 3.0 ports
2 x
- No. of SATA III ports
4 x
- Bluetooth
5.4
- Bluetooth
Yes
- Factory colour
Black
- Depth
350 mm
- Height
100 mm
- Width
300 mm
- Weight
5
- Wi-Fi
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3337790 MSI MPG X870E Carbon Wifi (AM5) Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® X870
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






