
Highlights & Details
MSI MSI B550M-B Motherboard
- Supports AMD Ryzen™ 5000 Series, 5000 G Series, 4000 G Series, and 3000 Series processors
- Supports DDR4 memory with up to 4600 MT/s (OC)
- Lightning-fast performance: PCIe 4.0 slot and Lightning Gen4 x4 M.2
- EZ DIY EZ Debug LED, EZ-mount
- Audio Boost: Indulge your ears with sound quality like in the studio
- MSI Center: A brand new software that combines all exclusive MSI tools with a user-friendly interface.
Technical specifications
- Audio: Realtek® ALC897 Codec
- LAN: Realtek® RTL8111H 1Gbps LAN
- Operating System: Support for Windows® 11 64-bit, Windows® 10 64-bit
- USB: 2x USB 2.0 (rear); 4x USB 2.0 (front); 4x USB 5 Gbps Type A (rear); 2x USB 5 Gbps Type A (front); 1x USB 5 Gbps Type C (front)
- LED-Function: 4x EZ Debug LED
- Product type
Motherboard
- Chipset
AMD® B550
AMD AM4
- Form factor
Micro-ATX
- Processor/type
Unterstützt AMD Ryzen™ 5000, 5000 G, 4000 G, 3000, 3000 G
- RAM type
DDR4 RAM
- Clock speed
2667 MHz
2800 MHz
2933 MHz
3000 MHz
3066 MHz
3200 MHz
3466 MHz
3600 MHz
3733 MHz
3866 MHz
Show more
- RAM / Max. upgrade
64 GB
- Interfaces
HDMI™
DisplayPort
USB C®
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
RJ45
HD Audio
- No. of DDR4 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe x16
1 x
- No. of USB 2.0 ports
6 x
- No. of USB 3.2
6 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
4 x
- Onboard audio
7.1 HD
Documents & Downloads
Datasheet
Datasheet 3788458 MSI MSI B550M-B Motherboard PC base AMD AM4 Form factor (details) Micro-ATX Motherboard chipset AMD® B550
User & Safety Instructions
User & Safety Instructions 3788458 MSI MSI B550M-B Motherboard PC base AMD AM4 Form factor (details) Micro-ATX Motherboard chipset AMD® B550
Description
Its micro-ATX form factor is suitable for Ideal for compact system constructions and at the same time offers essential functions like a Dual-channel memory architecture as well as advanced cooling solutions like the MSI Frozr AI cooling. The MSI Mystic Light and EZ Debug LEDs further enhance the user experience and offer a stylish and intuitive interface for individual adjustment and troubleshooting. This motherboard is an excellent basis for reliable performance.
This text is machine translated.
Features
- Processor compatibility
- The motherboard supports a wide range of Ryzen processors, including the 3000, 4000 G and 5000 series, providing flexibility for different performance requirements.
- Audio performance
- Equipped with a Realtek ALC897 audio codec, this motherboard delivers high-definition audio through a 8 channel output for rich sound experience.
- Connection options
- With a total of 6 USB ports, including 4 USB 3.2 Gen 1, users have fast and versatile data transfer options for all their peripherals.
- Cooling solutions
- The Frozr AI cooling technology from MSI and the chip-set heat sink provide for an optimum heat dissipation and ensure the system stability even under high load.
- Design characteristics
- This motherboard features MSI EZ-DIY features and an EZ-Debug LED for easy installation and efficient troubleshooting of any problems.
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






