
MSI MSI GEH Midi MAG PANO 110R PZ Midi tower PC casing
Technical specifications
- 2 x 2.5"/3.5" combo slots
- Enclosure extension slots: 7
- Maximum PSU-length 200 mm
- Maximum GPU length 400 mm
- Maximum CPU-cooler-length 160 mm
- Supported PSU format: ATX
- Product type
PC casing
- Case type
Midi tower
- Factory colour
Black
- Interfaces (front)
USB C®
USB type A
Headphone/mic combo jack (3.5 mm)
- 6.4 cm (2.5") internal slots
2
- 8.9 cm (3.5") internal slots
2
- Width
420 mm
- Height
485 mm
- Depth
225 mm
- Form factor
ATX
Micro-ATX
Mini-ITX
- No. of USB 3.0 ports
1 x
- Wireless charging
No
- Dim
(W x H x D) 420 x 485 x 225 mm
- Features
4 built-in LED fans
- No. of USB 3.2
2 x
- Keyboard layout
Keyboard not included
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3400738 MSI MSI GEH Midi MAG PANO 110R PZ Midi tower PC casing Black 4 built-in LED fans
Datasheet 3400738 MSI MSI GEH Midi MAG PANO 110R PZ Midi tower PC casing Black 4 built-in LED fans
User & Safety Instructions
User & Safety Instructions 3400738 MSI MSI GEH Midi MAG PANO 110R PZ Midi tower PC casing Black 4 built-in LED fans



