The MSI MAG X870E GAMING MAX WIFI motherboard is designed for gamers and creative minds who want to build a powerful PC. It has a socket AM5 that supports Ryzen 7000/8000/9000 series processors so users can fully exploit their computing power. Thanks to the support for fast DDR5 SDRAM with up to 8200 MT/s in over-clocking mode this motherboard can manage demanding applications and gaming sessions effortlessly. The spacious ATX form factor offers four DIMM slots to expand memory options while maintaining high load stability. The connectivity is one of the strengths of this motherboard. It has a variety of ports, including USB4, USB-C 3.2 2x 2nd Gen and several USB 3.2 options, as well as advanced networking features such as 5 Gigabit Ethernet and Wi-Fi 7 support for fast and reliable internet access. Moreover, the integrated MSI audio boost 4-technology delivers high-definition audio via the Realtek ALC897 codec for an impressive sound experience. All these features offer every user versatility and performance, whether for gaming or professional use.
This text is machine translated.