
Highlights & Details
MSI MSI Netzteil MAG A750BN PCIE5 III 750 PC power supply unit
- Power supply unit output 750 W
- PCI-Express (6+2-Pin) 2x
- Cable management No
- 80 PLUS Bronze
Technical specifications
- Fan bearing: Friction bearing
- PROTECTION OCP, OVP, OPP, OTP, SCP
- Product type
PC power supply unit
- PSU output power
750 W
- Modular
No
- Certification
80 PLUS Bronze
- Form factor
ATX
- Factory colour
Black
- Dim
(W x H x D) 140 x 86 x 150 mm
- Depth
150 mm
- Height
86 mm
- Width
140 mm
- Weight
0
- -12V / DC
0.3 A
- +12 V/DC (1)
62.5 A
- 5 V DC
20 A
- +5V / DC SB
2.5 A
- 20+4-pin.
1
- 4-pin floppy
1
- 4-pin Molex
2
- 4+4 pin ATX/EPS 12V
2
- 6-pin PCIe
2
- 5-pin SATA
5
- Features
PCIe Gen 5.0
- Power rating
501 - 750 W
- Fan size
120 mm
- 3.3V DC
20 A
- Operating voltage
100 - 240 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3756396 MSI MSI Netzteil MAG A750BN PCIE5 III 750 PC power supply unit 750 W ATX 80 PLUS Bronze
User & Safety Instructions
User & Safety Instructions 3756396 MSI MSI Netzteil MAG A750BN PCIE5 III 750 PC power supply unit 750 W ATX 80 PLUS Bronze
Description
PCI5.0 READY
Supports the RTX 4070 series graphics cards (RTX 4070Ti SUPRIM X 12 G is not compatible).
80 PLUS BRONZE
The efficiency of your power supply directly affects the performance of your system and its power consumption. The 80 PLUS certification guarantees a lower energy consumption and a qualified level of efficiency.
PROTECTIVE DESIGN
The protection is designed to preserve the unit and provides comprehensive protection for the mechanisms of the device.
TEMPERATURE MONITORING
Designed for reliability, the system works reliably on maximum performance even under high temperature conditions. This sturdy power supply ensures continuous operation, regardless of the ambient conditions.
120 MM LOW-NOISE FAN
The 120 mm fan reduces noise and ensures excellent heat dissipation.
This text is machine translated.
What kind of PC Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






