
MSI MSI PRO MAX 271UPX12G 120Hz OLED monitor EEC F (A - G) 67.3 cm (26.5 inch) 3840 x 2160 p 16:9 0.03 ms OLED
Highlights & Details
MSI MSI PRO MAX 271UPX12G 120Hz OLED monitor
- Screen size 67.3 cm (26.5 inch) UWFHD, 3840 x 2160 p;Response time: 0.03 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD type Ultra-wide Full HD
- Screen technology: QD-OLED
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 150000000:1
- 0.153 x 0.153 mm pixel distance
- HDMI Version 2.1
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): F
- Package weight: 9.5 kg
- Product type
OLED monitor
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
67.31 cm
- Screen size diagonal (inches)
26.5 inch
- Screen size diagonal (inches)
26 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
0.03 ms
- Brightness
250 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Audio power (max.)
5 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
611.1 mm
- Height
560.3 mm
- Depth
200.6 mm
- Weight
6.6 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 611.1 x 560.3 x 200.6 mm
- Display size
24 inch - 29 inch
- Display type
OLED
- Range of uses
Gaming
- Display resolution mode
UWFHD
F (A - G)
- Display
67.3 cm (26.5 inch)
- Display (cm)
67.3 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
73 mm
- Display properties
OLED
- Display resolution
3840 x 2160 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
356.3 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Headphone out
yes
- Width (without stand)
611.1 mm
- Cable lock slot
yes
- Colour gamut
110 %
- Colour depth
10 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
no
- DVI port
no
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- sRGB coverage (typical)
138 %
- Adobe RGB coverage
118 %
- AMD FreeSync
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
yes
- USB Power Delivery up to
15 W
- DCI-P3 coverage
110 %
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
24 kWh
- HDMI
yes
- Swivelling
yes
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 120 Hz
- Viewable size, horizontal
59 cm
- Viewable size, vertical
33.3 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843120 MSI MSI PRO MAX 271UPX12G 120Hz OLED monitor EEC F (A - G) 67.3 cm (26.5 inch) 3840 x 2160 p 16:9 0.03 ms OLED
Description
With a contrast ratio of 1,500,000:1 and a brightness of 1,000 cd/m² the display is characterized by deep black tones and brilliant white and accurately reproduces every detail in HDR contents. The monitor also has a response time of 0.03 ms and is thus suitable for rapid games and action-packed videos. Flexible adjustment options, including height adjustment, panning, turning and tilting, enable comfortable viewing angle, increase productivity and reduce eye strain.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























