Technical specifications
- Audio: Realtek® ALC897 Codec, 7.1-Channel High Definition Audio
- LAN: Realtek® 8125D 2.5Gbps LAN
- Wireless LAN & Bluetooth: Wi-Fi 6e module
- Operating system: Windows® 11 64-bit
- Product type
Motherboard
- Chipset
Intel® Z890
#####Intel® 1851
- Form factor
ATX
- Processor/type
Intel® Core™ Ultra-Prozessoren (Serie 2)
- RAM type
DDR5 RAM
- RAM / Max. upgrade
256 GB
- Interfaces
HDMI® 2.1
DisplayPort
USB C®
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
RJ45
HD Audio
Wi-Fi 6E (IEEE 802.11ax)
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x4
2 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
4 x
- No. of USB 3.2
8 x
- No. of USB 3.0 ports
2 x
- No. of SATA III ports
4 x
- Onboard audio
7.1 HD
- Onboard graphics
HDMI 2.1, DisplayPort 1.4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3762574 MSI MSI Z890-S Pro Wifi6E (1851) (D) Motherboard PC base #####Intel® 1851 Form factor (details) ATX Motherboard chipset
User & Safety Instructions
User & Safety Instructions 3762574 MSI MSI Z890-S Pro Wifi6E (1851) (D) Motherboard PC base #####Intel® 1851 Form factor (details) ATX Motherboard chipset
Description
This text is machine translated.
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.