
Highlights & Details
MSI Power Supply (4.5/2.9) 65.0W S93-0401921-D04 (Discounted)
- / 3 A
- 65 W Power
- Used at: Indoors, Mains socket
- Suited for notebooks from MSI
Technical specifications
- Product type
Laptop PSU
- Type
Netzteil S93-0401921-D04 (B-Ware)
- for brands
MSI
- Compatible with
Test1
Test2
65 W
- Inputs
3-pin cable C5
- Output voltage
19 V
- Output current (max.) - rounded
3 A
- Max. output current
3 A
- Dim
(L x W x H) 65 x 65 x 28 mm
- Length
65 mm
- Width
65 mm
- Height
28 mm
- Factory colour
Black
- Used at
Indoors
Mains socket
- Cable length
1:50 m
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3557428 MSI Netzteil S93-0401921-D04 (B-Ware) Laptop PSU 65 W 19 V 3 A
Description
This text is machine translated.
Scope of delivery
- Suitable power cable





