
MSI PRO B760-P II Motherboard
Highlights & Details
- Intel® CORE™ 14th/ 13th/ 12th Gen, Intel® Pentium® Gold and Celeron® Processors
- Intel socket LGA 1700
- 4x DDR4 DIMM, max. 128 GB
Technical specifications
- Product type
Motherboard
- Chipset
Intel® B760
Intel® 1700
- Form factor
ATX
- Processor/type
Intel® Core™ i-14000
Intel® Core™ i-13000
Intel® Core™ i-12000
- RAM type
DDR5 RAM
- Clock speed
2133 MHz
2400 MHz
2666 MHz
2933 MHz
3200 MHz
3333 MHz
3400 MHz
3466 MHz
3600 MHz
3733 MHz
Show more
- RAM / Max. upgrade
128 GB
- Interfaces
DisplayPort
RJ45
USB A (USB 2.0)
Audio stereo (3.5 mm jack)
HDMI™
USB A (USB 3.2 1st gen)
USB C®
S/PDIF
- No. of DDR4 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe x16
5 x
- No. of USB 2.0 ports
2 x
- No. of USB type A 3.0 ports
2 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
4 x
- Onboard audio
7.1 HD
- Depth
350 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3098878 MSI PRO B760-P II Motherboard PC base Intel® 1700 Form factor (details) ATX Motherboard chipset Intel® B760
Description
The PRO series is designed for professional users from all areas of life. The series is characterized by high performance and quality and offers the users a first-class experience. If you want productivity and efficiency, you can be sure that the MSI PRO series is optimally suitable.
This text is machine translated.




