
Highlights & Details
MSI PRO B840M-P WIFI6E AM5 mATX MB Motherboard
- AM5 socket: Full compatibility with AMD Ryzen 7000 and 8000 series processors.
- DDR5 memory support: Experience the maximum speed and efficiency for your applications and games.
- PCIe 4.0: Fast data transfer for next-generation graphics cards and NVMe SSD.
- Wi-Fi 6E & 2.5G LAN: Reliable and ultra-fast wireless and wired connectivity for smooth online gaming and streaming.
- Comprehensive cooling solutions: Intelligent design for optimal heat dissipation and stable performance even under load.
- Robust power supply: High-quality components for reliable and efficient performance delivery to your CPU.
- Micro ATX form factor: Ideal for compact PC housings and builds that take up less space without compromising performance.
Technical specifications
- Product type
Motherboard
- Chipset
AMD® B840
#####AMD AM5
- Form factor
Micro-ATX
- Processor/type
Unterstützt AMD Ryzen™ 9000/ 8000/ 7000 Series Desktop Processors
- RAM type
DDR5 RAM
- RAM / Max. upgrade
128 GB
- No. of LAN ports
1 x
- No. of Gigabit LANs
1 x
- No. of PCIe x16
2 x
- No. of PCIe x4
1 x
- No. of USB 2.0 ports
6 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
4 x
- Onboard audio
7.1 HD
- Factory colour
Multicolour
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3427940 MSI PRO B840M-P WIFI6E AM5 mATX MB Motherboard PC base #####AMD AM5 Form factor (details) Micro-ATX Motherboard chipset
Description
The MSI PRO B840M P WIFI6E is the perfect choice for anyone looking for a reliable, powerful yet compact mainboard for their AMD 7000 or 8000 series (AM5 socket) series. Developed for the demanding professional use and for gaming enthusiasts, who place emphasis on efficiency, this mATX board offers an impressive combination of the latest technology and stable performance.
Experience lightning-fast data transfer with PCIe 4.0, benefit from the latest generation of DDR5 memory technology and remain optimally connected thanks to Wi-Fi 6E and 2.5G LAN. The PRO B840M P WIFI6E is not only designed for longevity, but also to optimize your workflow and bring your gaming experience to the next level. It is the ideal basis for a tidy and powerful PC-build, which needs less space.
This text is machine translated.
Experience lightning-fast data transfer with PCIe 4.0, benefit from the latest generation of DDR5 memory technology and remain optimally connected thanks to Wi-Fi 6E and 2.5G LAN. The PRO B840M P WIFI6E is not only designed for longevity, but also to optimize your workflow and bring your gaming experience to the next level. It is the ideal basis for a tidy and powerful PC-build, which needs less space.
This text is machine translated.
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












