Experience performance with the MSI PRO B850M-A WIFI PZ motherboard, designed for Ryzen processors. This Micro-ATX motherboard offers a variety of features, including support for fast DDR5 RAM with speeds of up to 8200 MT/s at overclocking, so that users can use the computing power for demanding applications and games. The motherboard has multiple expansion slots, including PCIe 4.0 and PCIe 5.0 x16 for graphics and high-speed memory, and dedicated M.2 slots for faster data transfer rates than traditional SATA connections. Connectivity is a strength of the MSI PRO B850M-A WIFI PZ, which offers USB 3.2 Gen 2 and USB-C ports for versatile connections to peripherals. Built-in High Definition Audio allows users to enjoy stunning sound quality for an enhanced multimedia experience. The motherboard has 5 Gigabit Ethernet ports and supports Wi-Fi 6E technology, ensuring fast and reliable connections. It has been designed with longevity in mind and features a 6-layer printed circuit board and MSI Steel Armor to protect the components and maintain performance for a long time.
This text is machine translated.