
MSI PRO H610M-E Motherboard
Technical specifications
- Supported RAM Health Check: Non-ECC
- RAM - Registered or buffered: Unbuffered
- RAM features: Two-channel memory architecture, Intel extreme memory profiles (XMP) 3.0
- Audio type: HD audio (8-channel)
- Audio Codec: Realtek ALC897
- Audio-compatibility: High-definition audio
- Realtek RTL8111H network controller
- Network interfaces: Gigabit Ethernet
- Expansion slots: 1 x CPU; 2 x DIMM 288-pin; 1 x PCIe 4.0 x16; 1 x M.2 socket (2242/2260/2280 M.2 slot with Key M); 1 x PCIe 3.0 x1
- Memory interfaces: SATA-600 ports: 4 x 7-pin Serial ATA; SATA-600 / PCIe 3.0 ports: 1 x M.2
- External Interfaces: 1 x HDMI; 1 x VGA; 2 x USB 3.2 Gen 1; 4 x USB 2.0; 1 x Audio Line Out – Mini Jack Plug; 1 x Microphone – Mini Jack Plug; 1 x Audio Line In – Mini Jack Plug; 1 x PS/2 Keyboard/Mouse; 1 x LAN (Gigabit Ethernet)
- Internal interfaces: 1 x serial - multi-pin connector; 1 x SPI - multi-pin connector; 1 x audio - multi-pin connector; 2 x USB 3.2 Gen 1 - multi-pin connector; 4 x USB 2.0 - multi-pin connector
- Power connections: Main power connection, 24-pin, ATX12V plug, 8-pin
- BIOS Features: MSI ClickBIOS 5
- Hardware features: ESD protection, MSI audio boost, debug LED, MSI core boost, MSI PCIe steel slot, MSI mystic light sync, MSI memory boost, Frozr AI cooling
- Product type
Motherboard
- Chipset
Intel® H610
Intel® 1700
- Form factor
Micro-ATX
- Processor/type
unterstützt Intel Core / Pentium Gold / Celeron der 12., 13. und 14. Generation
- RAM type
DDR5 RAM
- Clock speed
5600 MHz
- RAM / Max. upgrade
96 GB
- Interfaces
HDMI™
VGA
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
Audio line in
Audio line out
Microphone (3.5 mm jack)
PS/2
Gigabit LAN (1 Gbps)
- No. of DDR5 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
8 x
- No. of USB 3.2
4 x
- No. of PS/2 ports
1 x
- Factory colour
Multicolour
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045564 MSI PRO H610M-E Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel® H610
Description
Scope of delivery
- I/O-shielding
- M.2 screws/spacer sets
- 1 x Serial ATA cable
- This text is machine translated.




