
Technical specifications
- Supported RAM Health Check: Non-ECC
- RAM - Registered or buffered: Unbuffered
- RAM features: Two-channel memory architecture, Intel extreme memory profiles (XMP) 3.0
- Audio type: HD audio (8-channel)
- Audio Codec: Realtek ALC897
- Audio-compatibility: High-definition audio
- Network controller Intel I219V
- Network interfaces: Gigabit Ethernet
- Expansion slots: 1 x CPU; 2 x DIMM 288-pin; 1 x PCIe 4.0 x16; 1 x PCIe 3.0 x1; 1 x M.2 socket (Key E); 1 x M.2 socket (2242/2260/2280 M.2 slot with Key M)
- Memory interfaces: SATA-600 connection points: 4 x 7-pin serial ATA - RAID 0 / RAID 1 / RAID 10 / RAID 5; PCIe 3.0 connection points: 1 x M.2
- External Interfaces: 1 x HDMI; 1 x VGA; 1 x DisplayPort; 4 x USB 3.2 Gen 1; 2 x USB 2.0; 1 x Audio Line Out – Mini Jack Plug; 1 x Microphone – Mini Jack Plug; 1 x Audio Line In – Mini Jack Plug; 1 x PS/2 Keyboard/Mouse; 1 x LAN (Gigabit Ethernet)
- Internal interfaces: 2 x USB 2.0 - multi-pin connector; 2 x USB 3.2 Gen 1 - multi-pin connector; 1 x audio multi-pin connector; 1 x serial - multi-pin connector; 1 x SPI multi-pin connector
- Power connections: Main power connection, 24-pin, ATX12V plug, 8-pin
- BIOS type: AMI
- BIOS Features: UEFI BIOS, MSI ClickBIOS 5, ACPI 6.4 support, SMBIOS 3.5 support
- Hardware features: MSI audio boost, MSI mystic light, MSI steel Armor, MSI core boost, MSI memory boost, Frozr AI Cooling, lighting solution Gen4, M.2 EZ-lock, EZ Debug LED
- Product type
Motherboard
- Chipset
Intel® H610
Intel® 1700
- Form factor
Micro-ATX
- Processor/type
unterstützt Intel Core / Pentium Gold / Celeron der 12., 13. und 14. Generation
- RAM type
DDR5 RAM
- RAM / Max. upgrade
96 GB
- Interfaces
HDMI™
VGA
DisplayPort
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
Audio line in
Audio line out
Microphone (3.5 mm jack)
PS/2
Gigabit LAN (1 Gbps)
- No. of DDR5 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
6 x
- No. of USB 3.2
4 x
- No. of PS/2 ports
1 x
- Factory colour
Multicolour
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- Weight
0.741
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045563 MSI PRO H610M-G Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel® H610
Description
Scope of delivery
- Sticker
- I/O-shielding
- M.2 clip
- 2 x Serial ATA cable
- This text is machine translated.
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






