
MSI PRO MAX 271QPX14G OLED monitor EEC F (A - G) 67.3 cm (26.5 inch) 2560 x 1440 p 16:9 0.03 ms OLED
Highlights & Details
MSI PRO MAX 271QPX14G OLED monitor
- Screen size 67.3 cm (26.5 inch) WQHD, 2560 x 1440 p;Response time: 0.03 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD-type Quad HD
- Screen technology: QD-OLED
- Contrast ratio: 1500000:1
- Contrast ratio (dynamic): 1500000:1
- 0.2292 x 0.2292 mm pixel distance
- HDMI version: 2.0b
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): F
- Product type
OLED monitor
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
67.31 cm
- Screen size diagonal (inches)
26.5 inch
- Screen size diagonal (inches)
26 inch
- Image format
16:9
- Panel technology
OLED
- Frame rate
60 Hz
- Response time
0.03 ms
- Brightness
200 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Audio power (max.)
5 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
611.1 mm
- Height
560.3 mm
- Depth
200.6 mm
- Weight
6 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 611.1 x 560.3 x 200.6 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
WQHD
F (A - G)
- Display
67.3 cm (26.5 inch)
- Screen resolution
WQHD (2560 x 1440 Pixel)
- Display (cm)
67.3 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
0 W
- Device depth (without stand)
730 mm
- Display properties
OLED
- Display resolution
2560 x 1440 Pixel
- Height (without base)
356.3 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Width (without stand)
611.1 mm
- Cable lock slot
yes
- Colour gamut
99.07 %
- Colour depth
10 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- sRGB coverage (typical)
138.39 %
- Adobe RGB coverage
98 %
- AMD FreeSync
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Low Blue Light technology
yes
- DCI-P3 coverage
99.07 %
- Energy consumption (SDR) per 1000 hours
23 kWh
- Energy consumption (HDR) per 1000 hours
22 kWh
- HDMI
yes
- Swivelling
yes
- Package weight
9 kg
- Pivot angle
-90 - 90°
- Tilt adjustment
yes
- Vertical scan range
48 - 144 Hz
- Viewable size, horizontal
59 cm
- Viewable size, vertical
33.4 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843122 MSI PRO MAX 271QPX14G OLED monitor EEC F (A - G) 67.3 cm (26.5 inch) 2560 x 1440 p 16:9 0.03 ms OLED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















