
MSI PRO MP161DE E2 Portable monitor EEC C (A - G) 40.6 cm (16 inch) 1920 x 1080 p 16:9 4 ms HDMI™, USB C® IPS LCD
MSI PRO MP161DE E2 Portable monitor
Highlights & Details
- Screen size 40.6 cm (16 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: HDMI™, USB C®;Blue light screen filter, Flicker-free technology
Technical specifications
- Product type
Portable monitor
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Screen size diagonal (inches)
16 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
600 : 1
- Factory colour
Black
- Interfaces
HDMI™
USB C®
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
2 x
- Features
Blue light screen filter
Flicker-free technology
- Power consumption (standby)
0.5 W
- Hor. viewing angle
170°
- Vertical viewing angle
170°
- Screen coating
Matt
- Width
362 mm
- Height
233 mm
- Depth
19 mm
- Weight
750 g
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 362 x 233 x 19 mm
- Screen size/position settings
Tilt
- Display size
- 23 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
Full HD
C (A - G)
- Display
40.6 cm (16 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
40.6 cm
7 kWh/year
- Power consumption (off)
0.3 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208030 MSI PRO MP161DE E2 Portable monitor EEC C (A - G) 40.6 cm (16 inch) 1920 x 1080 p 16:9 4 ms HDMI™, USB C® IPS LCD
Description
Expand your horizon, increase productivity
PRO MP161 E2 helps you to increase your productivity in all working conditions and in different situations.
Transportable design
Take the monitor everywhere with you and save space in your pocket and on your place of work.
Base
The pedestal provides for an upright position of the screen and thus more ergonomic comfort.
L-shaped cable
L-shaped cables prevent the cable from being bent and ensure a pleasant use.
¼" tripod holder
The PRO MP161 E2 features a 1/4-inch stand mount that allows versatile and convenient stand mounting, while WAS improves monitor flexibility and user-friendliness. With this function you can easily adjust your monitor to every situation.
Ultra-slim design
The ultra-slim profile with a height of just 1.08 cm (0.4") offers a minimalist look, which makes a good impression in every room and on every desk.
BUILT-IN SPEAKERS
Small high-tech. Despite its compact shape the PRO MP161 E2 with its two built-in speakers allows great audio quality when on the move.
Ergonomic software - display kit APP
The MSI-exclusive Display Kit software is a pleasant tool with which the correct display and color mode can be adjusted for the work and windows can be arranged on the screen according to your requirements.
Built-in stand with an installation radius of 0° to 180°
The integrated ergonomic, fold-out stand with an angle of 0° to 180° enables the alignment of the screen both in portrait and landscape mode.
This text is machine translated.
Features
- 15.6” FHD IPS Panel – Enhances your viewing experience
- Portable design – Take the monitor with you wherever you go
- Tripod design for flexible setup
- An extended pedestal provides for an upright position of the screen and thus more ergonomic comfort
- Ultra Slim - 1.08 cm (0.4") thin, extremely light with just 0.75 kg (1.65 lbs)
- MSI EyeErgo technology with anti-flicker, wireless blue light and anti-glare panel for protecting the eyes
- Type-C/mini HDMI™ Multi-Input – suitable for all your devices, whether they are a smartphone, camera, laptop or desktop PC
- The ergonomically designed, foldable stand with an angle of 0° to 180° enables the alignment of the screen both in portrait and landscape format
- L-shaped cables prevent the cable from kinking
- The MSI exclusive software display kit offers the most comfortable tool to find the right display settings
- In-built loudspeaker - Enjoy great audio quality also while traveling
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor














