
MSI PRO MP165DE LED EEC E (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 4 ms HDMI™, USB C®, Headphone input IPS LED
MSI PRO MP165DE LED
Highlights & Details
- Screen size 39.6 cm (15.6 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, USB C®, Headphone input;Kensington lock
Technical specifications
- 1Wx 2 speaker
- Display colors: 16.7M
- HDMI cable 1
- HDMI version 2.0b
- HDMI HDCP version 2.3
- Active Display Area (mm): 344.16 (H)×193.59 (V)
- Dynamic Refresh Rate technology: Adaptive-sync
- SDR brightness (nits): 250
- USB type C to type A cable: 1
- USB type C to type C cable: 1
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
39.62 cm
- Screen size diagonal (inches)
15.6 inch
- Screen size diagonal (inches)
15 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.179 mm
- Factory colour
Black
- Interfaces
HDMI™
USB C®
Headphone input
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
2 x
- Features
Kensington lock
- Audio power (max.)
1 W
- Inclination
0/+90
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- Width
13.8 mm
- Height
210.3 mm
- Depth
356.5 mm
- Weight
1.5
- Power supply (details)
100 - 240 V/50 - 60 Hz
- Dim
(W x H x D) 13.8 x 210.3 x 356.5 mm
- Screen size/position settings
Tilt
- Display size
- 23 inch
- Range of uses
Office
Home
- Display resolution mode
Full HD
E (A - G)
- Display
39.6 cm (15.6 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
10 kWh/year
- Power consumption (off)
0.3 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451272 MSI PRO MP165DE LED EEC E (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 4 ms HDMI™, USB C®, Headphone input IPS LED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor







