
MSI PRO MP242DE E14A LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™, Audio stereo (3.5
Highlights & Details
MSI PRO MP242DE E14A LCD
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™, Audio stereo (3.5 mm jack);Built-in speakers
Technical specifications
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.45 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
144 Hz
- Response time
1 ms
- Contrast ratio (dyn)
100000000 : 1
- Interfaces
DisplayPort
HDMI™
Audio stereo (3.5 mm jack)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Built-in speakers
- Inclination
-5/+20
- Curved monitor
No
- Display size
24 inch - 29 inch
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3765821 MSI PRO MP242DE E14A LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™, Audio stereo (3.5
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















