
MSI PRO MP242PMGDE LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 4 ms HDMI™, VGA, DisplayPort, USB A (USB 2.0

Highlights & Details
MSI PRO MP242PMGDE LCD
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, VGA, DisplayPort, USB A (USB 2.0), USB type B, Headphone input;Kensington lock
Technical specifications
- Speakers 2
- Power cable 1
- Display colors: 16.7M
- HDMI cable 1
- HDMI version: 1.4b
- HDMI HDCP version 1.4
- Active Display Area (mm): 527.04(H) x 296.46(V)
- Response time (MPRT): 1ms(MPRT)
- Color bit:8 bits (6 bits + FRC)
- Dynamic Refresh Rate technology: Adaptive-sync
- SDR brightness (nits): 300
- Display port version 1.2a
- DisplayPort HDCP version 1.3
- Power cable type C13
- USB type A to type B cable: 1
- Product dimensions without stands (WxTxH) (mm): 612 x 54 x 376
- Stand dimensions (WxTxH) (mm) 260 x 227 x 412
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
120 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1500 : 1
- Dot pitch
0.274 mm
- Factory colour
Black
- Interfaces
HDMI™
VGA
DisplayPort
USB A (USB 2.0)
USB type B
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB ports
2 x
- No. of VGA ports
1 x
- No. of USB 2.0 ports
3 x
- Features
Kensington lock
- Inclination
-5/+20
- Adjustable height
130 mm
- Angular position
90°
- Swivel angle
45°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
Yes
- Width
612 mm
- Height
429 mm
- Depth
227 mm
- Weight
7.31 kg
- Power supply (details)
100 - 240 V/50 - 60 Hz
- Dim
(W x H x D) 612 x 429 x 227 mm
- Screen size/position settings
Height
Tilt
Pivoting
Pivoting (rotation)
- Display size
24 inch - 29 inch
- Display type
IPS
- Range of uses
Office
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
18 kWh/year
- Power consumption (off)
0.3 W
- Standby consumption
0.5 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451270 MSI PRO MP242PMGDE LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 4 ms HDMI™, VGA, DisplayPort, USB A (USB 2.0
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










