
MSI PRO MP272PMG LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms DisplayPort, HDMI™, VGA IPS LCD

MSI PRO MP272PMG LCD
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™, VGA;Height adjustable, Tiltable, Built-in speakers, Built-in webcam
Technical specifications
- Screen technology: LCD
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 100000000:1
- 0.3114 x 0.3114 mm pixel distance
- Market Positioning: Business
- HDMI version: 1.4b
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 20°
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1500 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
VGA
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Height adjustable
Tiltable
Built-in speakers
Built-in webcam
- Audio power (max.)
4 W
- Inclination
-5/+20
- Adjustable height
130 mm
- Swivel angle
22.5°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- Width
612 mm
- Height
429 mm
- Depth
227 mm
- Weight
6.2 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 612 x 429 x 227 mm
- Screen size/position settings
Height
- Display size
24 inch - 29 inch
- Display type
IPS
- Range of uses
Home
- Display resolution mode
Full HD
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
46 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Rack size
483 mm (19")
- Height (without base)
357 mm
100 x 100 mm
- UKCA
yes
- Eco badge reference
EPEAT
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
3.5 kg
- Width (without stand)
612 mm
- Cable lock slot
yes
- Colour gamut
90 %
- Colour depth
8 Bit
- Wall mountable
yes
- VESA mounting
yes
- RMS rated power
4 W
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Pivot
yes
- sRGB coverage (typical)
116 %
- Adobe RGB coverage
86 %
- AMD FreeSync
no
- Horizontal scan range
47,11 - 144,23 kHz
- Frameless design
yes
- Quick start guide
yes
- DCI-P3 coverage
90 %
- VESA Adaptive Sync support
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
20 kWh
- Energy consumption (HDR) per 1000 hours
25 kWh
- Refresh rate optimizor
yes
- Response time (MPRT)
1 ms
- HDMI
yes
- Swivelling
yes
- Package weight
8.5 kg
- Pivot angle
-90 - 90°
- Built-in camera
yes
- Tilt adjustment
yes
- Vertical scan range
48 - 120 Hz
- Viewable size, horizontal
59.8 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451271 MSI PRO MP272PMG LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms DisplayPort, HDMI™, VGA IPS LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
















