
MSI Pro MP273DE E14A LED EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™, VGA, Headphone inpu
Highlights & Details
MSI Pro MP273DE E14A LED
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: DisplayPort, HDMI™, VGA, Headphone input;Flicker-free technology, Freesync, Full HD, Built-in speakers, Kensington lock, Headphone jack, Tiltable, VESA Mount 100 x 100 mm
Technical specifications
- HDMI version 2.0
- DisplayPort version 1.2a
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
144 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1500 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
VGA
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Flicker-free technology
Freesync
Full HD
Built-in speakers
Kensington lock
Headphone jack
Tiltable
VESA Mount 100 x 100 mm
- Audio power (max.)
2 x 3 W
- Inclination
-5/+20
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync
- Curved monitor
No
- HDR support
Yes
- Width
613.49 mm
- Height
470.61 mm
- Depth
201.01 mm
- Weight
4.1 kg
- Power supply (details)
100–240 V / 50–60 Hz
- Dim
(W x H x D) 613.49 x 470.61 x 201.01 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
C (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3597521 MSI Pro MP273DE E14A LED EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™, VGA, Headphone inpu
Description
Features
- Enjoy high-quality entertainment with a smoother refresh rate of 144 Hz and AMD FreeSync™.
- The TÜV-certified display ensures protection and health of your eyes.
- MSI EyeErgo technology with anti-flicker technology helps to prevent eye strain and fatigue.
- MSI Eye-Q Check helps you check your eyes and reminds you to take breaks when you use the monitor for a long time.
- Multiple input sources, such as HDMI™, DP, and D-Sub (VGA) connectors, maintain versatility for different devices.
- Enjoy a clean environment with convenient and removable cable management design.
- Standard VESA mounting option and accessories slot design
- This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






