
MSI PRO MP275 E14L LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms
Highlights & Details
MSI PRO MP275 E14L LCD
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces:
Technical specifications
- Screen technology: LCD
- Contrast ratio: 1500:1
- Contrast ratio (dynamic): 100000000:1
- 0.3114 x 0.3114 mm pixel distance
- Market Positioning: Business
- HDMI Version 2.0
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): G
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Factory colour
Black
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Audio power (max.)
4 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
612.1 mm
- Height
457.3 mm
- Depth
206.8 mm
- Weight
3.94 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 612.1 x 457.3 x 206.8 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Display resolution mode
Full HD
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
54.6 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Material (details)
Plastic
- Height (without base)
358.8 mm
- Type
internal
100 x 100 mm
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Width (without stand)
612.1 mm
- Cable lock slot
yes
- Colour depth
8 Bit
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- AMD FreeSync
no
- Horizontal scan range
52,85 - 158,54 kHz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
yes
- Quick start guide
yes
- Energy consumption (SDR) per 1000 hours
21 kWh
- Energy consumption (HDR) per 1000 hours
29 kWh
- Refresh rate optimizor
yes
- Response time (MPRT)
1 ms
- HDMI
yes
- Package weight
6.05 kg
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 144 Hz
- Viewable size, horizontal
59.8 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843114 MSI PRO MP275 E14L LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






