

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED
2560 x 1440 p
68.58 cm
27 inch
27 inch
16:9
IPS LED
144 Hz
4 ms
300 cd/m²
100000000 : 1
Black
1 x
2 x
VESA Mount 100 x 100 mm
2 W
0.5 W
178°
178°
613.5 mm
456.5 mm
206.8 mm
4.05 kg
100-240 V
(W x H x D) 613.5 x 456.5 x 206.8 mm
24 inch - 29 inch
16:9
Office
WQHD
F (A - G)
68.6 cm (27 inch)
WQHD (2560 x 1440 Pixel)
68.6 cm
0.3 W
51.6 mm
IPS
2560 x 1440 Pixel
Yes
361.5 mm
100 x 100 mm
2
yes
yes
3.53 kg
613.5 mm
yes
10 Bit
596,736 x 335,664 mm
yes
1
yes
70,56 - 211,68 kHz
48 - 144 Hz
82 %
yes
78 %
yes
85 %
26 kWh
1 ms
yes
yes
38 kWh
48 - 144 Hz
User & Safety Instructions 3843113 MSI PRO MP275QDE E14 LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms IPS LED
The necessary accessories are required to use the article as described.