
MSI PRO MP275QDE LCD EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms DisplayPort, HDMI™ IPS LCD
MSI PRO MP275QDE LCD
Highlights & Details
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™;Tiltable, Built-in speakers
Technical specifications
- HD type Wide Quad HD
- Screen technology: LCD
- Contrast ratio 1300:1
- Contrast ratio (dynamic): 100000000:1
- 0.2331 x 0.2331 mm pixel distance
- Market Positioning: Business
- HDMI version: 2.0b
- Tilt angle range -5 - 20°
- Product type
LCD
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1300 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Tiltable
Built-in speakers
- Audio power (max.)
4 W
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- HDR support
Yes
- Width
614 mm
- Height
456.7 mm
- Depth
207 mm
- Weight
4.1 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 614 x 456.7 x 207 mm
- Display size
24 inch - 29 inch
- Display resolution mode
QHD
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
38 W
- Device depth (without stand)
55.9 mm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- Height (without base)
361 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
3.66 kg
- Width (without stand)
614 mm
- Cable lock slot
yes
- Colour depth
10 Bit
- Wall mountable
yes
- VESA mounting
yes
- RMS rated power
4 W
- Height adjustment
no
- Built-in speaker(s)
yes
- sRGB coverage (typical)
105 %
- Adobe RGB coverage
85 %
- NTSC coverage (typical)
87 %
- Horizontal scan range
71,04 - 186,3 kHz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
yes
- Quick start guide
yes
- DCI-P3 coverage
79 %
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
29 kWh
- BT.2020 coverage
58 %
- Response time (MPRT)
1 ms
- HDMI
yes
- HDCP
yes
- LED backlight
yes
- Package weight
5.54 kg
- Tilt adjustment
yes
- Vertical scan range
48 - 180 Hz
- Viewable size, horizontal
59.7 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451264 MSI PRO MP275QDE LCD EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms DisplayPort, HDMI™ IPS LCD
Description
Enhance productivity and well-being with the 27-inch EyesErgo monitor
The 27-inch Eyseo Monitor and its refresh rate of 100Hz can be increased productivity and perspective. The EyesErgo technology prioritizes comfort by ensuring that loads are minimized by spare your eyes and ergonomic design. The visual experience and work efficiency are greatly improved by the seamless integration of hardware and software.
EyesErgo
MSI EyeErgo tech provides for a pleasant working that is easy on the eyes and comfortable.
100Hz image refresh rate
Smooth playback of content without stuttering.
WQHD 27"
A screen size of 27 inch improves the viewing experience and enhances the multi-tasking skills.
IPS panel 178° viewing angle
Thanks to the IPS panel, users can enjoy vivid colors from any viewing angle.
Productivity
High productivity through high user-friendliness.
EyesErgo
Optimise your well-being and eye health, thanks to ergonomic design and eye-friendly functions.
Eye-care panel
TÜV-certified anti-flicker and blue-light reduction function reduces the eye fatigue of the user at long working hours. The anti-glare panel minimizes reflections and makes it easier for the users to see clearly
Eye-Q check
With Eye-Q Check you can assess your eye health yourself while you are working for a long time to prevent eye problems from getting worse.
Powerful colors, high color accuracy
Using IPS panels improves performance with wide viewing angle and accurate color reproduction, WAS promotes collaboration and ensures consistent display of product colors.
Powerful productivity
With various practical designs, including the standard VESA bracket, built-in speakers, a stand with an accessory slot and complete I/O connections, the PRO MP series is the caring assistant that increases productivity.
MSI display kit APP
The exclusive MSI software display kit provides the practical tools: The suitable screen, which enables you to optimize and enjoy the picture every time while you work or in everyday life.
Energy-saving and robust
It is our responsibility to promote sustainable production that contributes to a sustainable environment.
This text is machine translated.
Features
- Perfect screen size of 27" with WQHD (1440p) resolution for the programming, coding and web-design workspace
- The TÜV-certified display guarantees the protection and health of the eyesight
- MSI EyeErgo technology with anti-flicker technology helps to prevent eye strain and fatigue
- The refresh rate of 100 Hz provides for a better viewing experience with flicker-free pictures
- MSI eye-Q check helps to check your eyes and reminds you to pause when the monitor is used for a long time
- Versatility across multiple devices by allowing multiple input sources such as HDMI™ and DP ports to be used
- Practical and removable cable management design
- VESA mounting standard
- Two built-in speakers
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






