
MSI PRO MP275QPDG LCD EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms DisplayPort, HDMI™ IPS LCD

Highlights & Details
MSI PRO MP275QPDG LCD
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™;Height adjustable, Tiltable, Built-in speakers
Technical specifications
- HD type Wide Quad HD
- Screen technology: LCD
- Contrast ratio 1300:1
- Contrast ratio (dynamic): 100000000:1
- 0.2331 x 0.2331 mm pixel distance
- Market Positioning: Business
- HDMI version: 2.0b
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 20°
- Product type
LCD
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1300 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- Features
Height adjustable
Tiltable
Built-in speakers
- Audio power (max.)
4 W
- Inclination
-5/+20
- Adjustable height
130 mm
- Swivel angle
22.5°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- Width
614 mm
- Height
578.9 mm
- Depth
223.9 mm
- Weight
7.05 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 614 x 578.9 x 223.9 mm
- Screen size/position settings
Height
Tilt
Pivoting
- Display size
24 inch - 29 inch
- Range of uses
Office
- Display resolution mode
QHD
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
53.6 mm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- Height (without base)
377.4 mm
100 x 100 mm
- UKCA
yes
- Eco badge reference
EPEAT
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
4.38 kg
- Width (without stand)
614 mm
- Cable lock slot
yes
- Colour gamut
79 %
- Colour depth
8 Bit
- Wall mountable
yes
- VESA mounting
yes
- RMS rated power
4 W
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Number of upstream ports
2
- USB Type-A downstream ports quantity
4
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Pivot
yes
- sRGB coverage (typical)
84 %
- AMD FreeSync
no
- NTSC coverage (typical)
100 %
- Horizontal scan range
71,04 - 186,3 kHz
- Frameless design
yes
- Quick start guide
yes
- DCI-P3 coverage
79 %
- VESA Adaptive Sync support
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
34 kWh
- Refresh rate optimizor
yes
- Response time (MPRT)
1 ms
- HDMI
yes
- Swivelling
yes
- Package weight
10.2 kg
- Pivot angle
-90 - 90°
- Built-in camera
yes
- Tilt adjustment
yes
- Vertical scan range
48 - 100 Hz
- Viewable size, horizontal
59.7 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451266 MSI PRO MP275QPDG LCD EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms DisplayPort, HDMI™ IPS LCD
Description
The comprehensive 27" PRO monitor
The PRO MP275QPDG, a 27-inch 16:9 WQHD 100Hz docking monitor, offers daisy-chain support and includes a 98W USB Type C docking station, RJ45 Ethernet and single cable display signal transmission. This monitor is designed for professional users looking for the ultimate solution for enhancing the productivity.
This text is machine translated.
Features
- 68.6cm (27") Wide Quad HD 2560 x 1440 IPS
- 4ms, 16:9, 250cd/m², 1300:1
- USB, HDMI, DisplayPort
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























