
Highlights & Details
MSI PRO X870-P WIFI AM5 Motherboard
- AMD socket AM5 AMD Ryzen™ 7
- PC ATX AMD X870 7.1 channels
- DDR5 SDRAM 4 DIMM RAM maximum: 256 GB
- HDD & SSD M.2, SATA III RAID support Number of supported storage drives: 4
- 5 Gigabit Ethernet WLAN Wi-Fi 7 (802.11b) Bluetooth 5.4
- This text is machine translated.
Technical specifications
- Socket AM5
- Supported processor slots: Socket AM5
- ECC compatibility: Non-ECC
- WLAN-standards Wi-Fi 7 (802.11b)
- AMD X870 motherboard chipset
- Product type
Motherboard
- Chipset
AMD® X870
#####AMD AM5
- Form factor
ATX
- RAM type
DDR5 RAM
- RAM / Max. upgrade
256 GB
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB C®
USB A (USB 3.2 2nd gen)
USB C®
Gigabit LAN (1 Gbps)
Microphone (3.5 mm jack)
HDMI™
DisplayPort
- No. of PCIe x16
4 x
- No. of USB 2.0 ports
4 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
4 x
- Bluetooth
5.4
- Bluetooth
Yes
- Factory colour
Black
- Depth
304.8 mm
- Width
243.8 mm
- No. of 10 Gb LAN ports
1 x
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB ports
4 x
- No. of memory slots
4
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Mobile internet
WiFi
- Onboard graphics card
No
- No. of HDMI connections
1
- 10/100/1000 Mbps ports
1 x
- Range of use
PC
- Weight
1.917
- Wi-Fi
built-in
- Wi-Fi
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3348131 MSI PRO X870-P WIFI AM5 Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® X870
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








