
Technical specifications
- Supported RAM Health Check: Non-ECC
- RAM - Registered or buffered: Unbuffered
- RAM features: Two-channel memory architecture, AMD EXPO technology
- Audio type: HD audio (8-channel)
- Audio Codec: Realtek ALC897
- Audio-compatibility: High-definition audio
- Network controller Realtek RTL8125BG
- Network interfaces: 2.5 Gigabit Ethernet, Bluetooth 5.3, 802.11a/b/g/n/ac/ax (Wi-Fi 6E)
- Expansion slots: 1 x CPU; 4 x DIMM 288-pin; 2260/2280 x PCIe 5.0 x16; 1 x PCIe 4.0 x16; 1 x PCIe 3.0 x16; 1 x PCIe 3.0 x1; 3 x M.2 socket (1 M.2 Key M slot); 1 x M.2 socket (2280/22,110 M.2 Key M slot); 1 x M.2 socket (Key E)
- Memory interfaces: SATA-600 ports: 4 x 7-pin serial ATA- RAID 0 / RAID 1 / RAID 10; PCIe 4.0 ports 3 x M.2; PCIe 5.0 ports 1 x M.2
- External interfaces: 1 x HDMI; 1 x DisplayPort; 4 x USB 2.0; 4 x USB 3.2 Gen 1; 3 x USB 3.2 Gen 2; 1 x USB-C 3.2 Gen2; 1 x LAN (2.5Gigabit Ethernet); 1 x audio line in – mini jack plug; 1 x audio line out – mini jack plug; 1 x microphone – mini jack plug; 2 x antenna
- Internal interfaces: 4 x USB 2.0 - multi-pin connector; 4 x USB 3.2 Gen 1 - multi-pin connector; 1 x USB-C 3.2 Gen 2 - multi-pin connector; 1 x audio - multi-pin connector; 1 x SPI multi-pin connector
- Power connections: Main power connector, 24-pin, 2 8-pin ATX12V connections
- BIOS Features: M-FLASH, MSI ClickBIOS 5
- Hardware features: MSI audio boost, over current protection, debug LED, 6 layer PCB, MSI mystic light, MSI steel armor, 2oz copper PCB, M.2 shield FROZR, water pump header, MSI core boost, Extended heat sink design, DIY friendly design, EZ LED control, Nvidia durable BAR support, 14+2+1 phase Power design, 80A Smart Power stage, Flash BIOS-key, AMD precision boost overdrive (PBO), Frozr AI cooling, surge protection devices
- Product type
Motherboard
- Chipset
AMD® X670
#####AMD AM5
- Form factor
ATX
- Processor/type
Ryzen (unterstützt Ryzen 7000/8000 Series)
- RAM type
DDR5 RAM
- Clock speed
5000 MHz
5200 MHz
5400 MHz
5600 MHz
5800 MHz
6000 MHz
4800 MHz
6200 MHz
6400 MHz
6600 MHz
Show more
- RAM / Max. upgrade
256 GB
- Interfaces
HDMI™
DisplayPort
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
USB C® (USB 3.2 2x 2nd gen)
Gigabit LAN (1/2.5 Gbps)
Audio line in
Audio line out
Microphone (3.5 mm jack)
Show more
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
8 x
- No. of USB 3.2 2nd Gen (USB 3.1)
3 x
- No. of USB 3.2
8 x
- No. of USB 3.0 ports
2 x
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045579 MSI X670E Gaming Plus Wifi Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® X670
Description
Scope of delivery
- WLAN-antenna
- Cable sticker
- 3 x M.2 clips
- M.2 Plate screw
- 2 x Serial ATA cable
- This text is machine translated.
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





