The MSI PRO Z890-P WIFI6E motherboard provides a solid foundation for high-performance computing. This ATX motherboard has been developed to support Intel core ultra processors and features an Intel Z890 chipset, which ensures compatibility and optimum performance for demanding applications. Thanks to the support of DDR5-SDRAM and impressive RAM speeds of up to 9200 MT/s the users benefit from an efficient data processing and excellent multi-tasking capabilities. The innovative CUDIMM-support and the Duet Rail Power system of the mainboard improve the stability at high load and make it a suitable choice for gamers and creative alike.
Connectivity is a highlight with built-in 5 Gigabit Ethernet and Wi-Fi 6E technology that delivers fast and reliable network speeds. The motherboard also has a variety of expansion slots, including multiple PCIe and M.2 slots, WAS flexible upgrades and expansion options. Embedded in a rugged design with MSI Steel Armor and equipped with functions such as MSI Mystic Light and audio boost, this motherboard offers functionality and at the same time enhances the aesthetics of each system. Improved cooling options such as M.2 Shield FROZR and Frozr AI cooling technology ensure that your components maintain optimum temperatures and WAS increases total power.
This text is machine translated.