There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Jack plug
Plug, straight
2.5 mm
15 A
15 A
Gold
Not insulated
BU-168-M2.5-6.5MM
BU-168-M2.5-6.5MM
(Ø x L) 2.5 mm x 18.5 mm
Metric banana plug with threaded pin for direct mounting
No
M2.5
Yes
1 pc(s)
Brass gold plated
Stecker-Ø: 2,5 mm
Gewinde: M2,5 x 6,5 mm
Gesamtlänge: 18,5 mm
18.5 mm
2.5 mm
BU-168-M2.5-6.5 MM
Datasheet 3776061 Mueller Electric BU-168-M2.5-6.5MM Jack plug Plug, straight Pin diameter: 2.5 mm Gold 1 pc(s)
User & Safety Instructions 3776061 Mueller Electric BU-168-M2.5-6.5MM Jack plug Plug, straight Pin diameter: 2.5 mm Gold 1 pc(s)