

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Jack plug
Plug, straight
4 mm
20 A
20 A
Gold
Not insulated
BU-168-M3-10MM
BU-168-M3-10MM
(Ø x L) 4 mm x 30.5 mm
Metric banana plug with threaded pin for direct mounting
No
M3 (metric)
Yes
1 pc(s)
Brass gold plated
Stecker: 4 mm
Gewinde: M3
Gewindelänge: 10 mm
Gesamtlänge: 30,5 mm
30 V AC
60 V DC
30.5 mm
4 mm
Standard laboratory temperature range °C
BU-168-M3-10MM
yes
Datasheet 3776063 Mueller Electric BU-168-M3-10MM Jack plug Plug, straight Pin diameter: 4 mm Gold 1 pc(s)
User & Safety Instructions 3776063 Mueller Electric BU-168-M3-10MM Jack plug Plug, straight Pin diameter: 4 mm Gold 1 pc(s)