

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Jack plug
Socket, straight
4 mm
35 A
35 A
Gold
Not insulated
BU-168-M4-20MM
BU-168-M4-20MM
(Ø x L) 4 mm x 40.5 mm
Metric banana plug with threaded pin for direct mounting
No
M4 (thread length 20 mm)
Yes
1 pc(s)
Brass gold plated
Stecker-Ø: 4 mm
Gewinde: M4
Gewindelänge: 20 mm
Gesamtlänge: 40,5 mm
40.5 mm
4 mm
up to +150 °C
Datasheet 3776066 Mueller Electric BU-168-M4-20MM Jack plug Socket, straight Pin diameter: 4 mm Gold 1 pc(s)
User & Safety Instructions 3776066 Mueller Electric BU-168-M4-20MM Jack plug Socket, straight Pin diameter: 4 mm Gold 1 pc(s)