

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Jack plug
Socket, straight
4 mm
35 A
35 A
Gold
Not insulated
BU-168-M4-9MM
BU-168-M4-9MM
(Ø x L) 4 mm x 29 mm
No
4 mm
M4 screw thread / threaded bolt
Yes
1 pc(s)
Brass gold plated
Gesamtlänge: 29 mm
Gewindelänge: 9 mm
Stecker-Durchmesser: 4 mm
29 mm
4 mm
Standard operating temperature for non-insulated metal components °C
BU-168-M4-9MM
yes
Datasheet 3776067 Mueller Electric BU-168-M4-9MM Jack plug Socket, straight Pin diameter: 4 mm Gold 1 pc(s)
User & Safety Instructions 3776067 Mueller Electric BU-168-M4-9MM Jack plug Socket, straight Pin diameter: 4 mm Gold 1 pc(s)